Bopla Euromas Series Light Grey Light Grey Lid ABS Enclosure, IP66, 90 mm x 120 mm x 80 mm

대량 구매 할인 받기

25개 더 담고 ₩45,000.00 할인 받기

View bulk pricing options

Subtotal (1 unit)*

₩44,900.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 18 개 단위 배송 준비 완료
  • 추가로 2026년 12월 11일 부터 17 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
절감
1 - 24₩44,900.00-
25 - 49₩43,100.00₩45,000.00
50 +₩41,720.00₩159,000.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
364-9080
Distrelec 제품 번호:
303-95-844
제조사 부품 번호:
03230000
제조업체:
Bopla
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Bopla

Body Material

ABS

Product Type

Enclosure

External Height

90mm

External Length

120mm

External Width

80mm

IP Rating

IP66

Lid Colour

Light Grey

Colour

Light Grey

Flanged

No

Hazardous Area Certification

No

Shielding

No

Series

Euromas

Weight

237g

Standards/Approvals

RoHS Compliant

Gasket Material

Neoprene

Euromas ABS Enclosures


Introducing a range of ABS enclosures from Bopla. The Euromas ABS range is an excellent choice to house electronic and electrical components, made of ABS plastic and presented in a light grey colour similar to (RAL7035). These general-purpose enclosures are the ideal solution for all your enclosure protection both indoors and outdoors.;Why would you buy these enclosures?;The Euromas series is the ideal solution for contractors and engineers who require protection for sensitive electrical and electronic components in industrial applications. Our range offers multiple sizes and a choice of IP ratings to suit your needs.

Features & Benefits


• ABS general purpose enclosures;• Industrial application;• Multiple sizes available to meet your specification;• Recyclable;• High impact resistance;• Colour: Light grey (similar to RAL 7035);• Wall mountable;• Corrosion resistant;• Flammability rating: UL 94 HB;• IP65 / DIN EN 60529

(IP) Ingress Protection and what it means


IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact and water in electrical enclosures.

Typical Applications


• Cable/Wire Management;• IT/Server ;• Solar Power Batteries;• Oil and Gas Production;• Food and Beverage Industry;• Telecommunication Industry

Compatible Accessories;Bopla wall bracket for Euromas II; RS stock no: 266-3647

Frequently Asked Questions


Can the enclosure be used outside?;General purpose enclosures with an IP65 rating is fully waterproof/weatherproof.;Does this product have RFI shielding?;No, this product does not have RFI shielding;What is supplied?;Lid and base, lid screws made of V2A, self-tapping screws for mounting bosses

관련된 링크들