Hammond 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure, IP65, 59 mm x 120 mm x 80 mm

Subtotal (1 unit)*

₩25,440.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 13 개 단위 배송 준비 완료
  • 추가로 2026년 11월 10일 부터 52 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩25,440.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
364-2304
제조사 부품 번호:
1590WT
제조업체:
Hammond
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Hammond

Product Type

Enclosure

Body Material

Die Cast Aluminium

External Height

59mm

External Length

120mm

External Width

80mm

IP Rating

IP65

Lid Colour

Natural

Colour

Natural

Flanged

No

Hazardous Area Certification

No

Shielding

Shielded

Series

1590

Number of Knockouts

0

Weight

290g

Standards/Approvals

RoHS

Transparent Door

No

Explosion Proof

No

Gasket Material

Silicone

Hammond Enclosure, 120 (L) x 80 (W) x 63mm (H), Shielded, Natural Colour - 1590 Series - 1590WT


Gear your sensitive electronics up for harsh settings with this enclosure from Hammond. By adding the silicone gasket supplied you can upgrade its IP54 rating to IP65. This makes it fully protected against dust and low-pressure water jets, ensuring sensitive contents stay dry. As a shielded unit, the box shuts out electrical interference to keep signals flowing reliably from control devices. You can open the box in no time thanks to its simple screw-on lid. This enclosure's corrosion-resistant aluminium body means it stays strong against moisture for long-lasting protection in damp conditions.

Features & Benefits


• Vibra-finished, unpainted surface with smooth edges for safe handling

• Factory-tapped holes for easy attachment of the lid

• Maximum 2° side wall draft angle makes mounting PCBs a breeze

• No pre-made knockouts, letting you position cable entries where needed for flexibility

Applications


• Electronics manufacturing

• Water treatment facilities

• Food production

How do I fit the gasket?


The gasket is supplied loose inside the box. If your application calls for extra moisture protection, simply stick the gasket onto the lid with the self-adhesive backing.

관련된 링크들