Fibox MNX Series Grey Smoked Transparent Lid Polycarbonate Enclosure, IP67, IP66, IK08, 60 mm x 180 mm x 130 mm
- RS 제품 번호:
- 289-6465
- Distrelec 제품 번호:
- 150-62-880
- 제조사 부품 번호:
- PC 150/60 HT ENCLOSURE
- 제조업체:
- Fibox
Subtotal (1 unit)*
₩47,240.00
재고있음
- 56 개 단위 배송 준비 완료
- 추가로 2026년 11월 23일 부터 32 개 단위 배송
- 추가로 2027년 1월 28일 부터 5 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩47,240.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 289-6465
- Distrelec 제품 번호:
- 150-62-880
- 제조사 부품 번호:
- PC 150/60 HT ENCLOSURE
- 제조업체:
- Fibox
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Fibox | |
| Body Material | Polycarbonate | |
| Product Type | Enclosure | |
| External Height | 60mm | |
| External Width | 130mm | |
| External Length | 180mm | |
| IP Rating | IP67, IP66 | |
| Colour | Grey | |
| Lid Colour | Smoked Transparent | |
| Hazardous Area Certification | No | |
| Shielding | Unshielded | |
| Series | MNX | |
| Standards/Approvals | GL, SGS Fimko, GOST R | |
| IK Rating | IK08 | |
| Gasket Material | Thermoplastic Elastomer | |
| 모두 선택 | ||
|---|---|---|
브랜드 Fibox | ||
Body Material Polycarbonate | ||
Product Type Enclosure | ||
External Height 60mm | ||
External Width 130mm | ||
External Length 180mm | ||
IP Rating IP67, IP66 | ||
Colour Grey | ||
Lid Colour Smoked Transparent | ||
Hazardous Area Certification No | ||
Shielding Unshielded | ||
Series MNX | ||
Standards/Approvals GL, SGS Fimko, GOST R | ||
IK Rating IK08 | ||
Gasket Material Thermoplastic Elastomer | ||
- COO (Country of Origin):
- FI
MNX Enclosures
MNX Enclosures are light grey (RAL 7035), with a flammability rating of UL94-V2. Termperature range of the enclosure material is -40 → +120 °C, (+80 °C for continuous use).
Enclosures for housing electronic systems and components
Unique fixing pod arrangements allow three separate mounting options, including ready moulded guides for quick installation of PCBs
Lid centre recessed for mounting membrane keypads
Good chemical resistance
IP67 rating
Choice of Light Grey or Smoked Transparent lids
Chassis plates and mounting brackets available separately
Note
Boxes available in two base heights. Those where the overall height measurement ends in a "5" have a base height of 25mm. All others have a base height of 50mm.
관련된 링크들
- Fibox MNX Series Grey Smoked Transparent Lid Polycarbonate Enclosure, IP66, IP67, IK08, 60 mm x 130.1 mm x 130.1 mm
- Fibox MNX Series Grey Smoked Transparent Lid Polycarbonate Enclosure, IP66, IP67, IK08, 60 mm x 130.1 mm x 80.1 mm
- Fibox MNX Series Grey Smoked Transparent Lid Polycarbonate Enclosure, IP67, IP66, IK08, 100 mm x 255 mm x 180 mm
- Fibox MNX Series Grey Smoked Transparent Lid Polycarbonate Enclosure, IP67, IP66, IK08, 100 mm x 180 mm x 130 mm
- Fibox MNX Series Grey Smoked Transparent Lid Polycarbonate Enclosure, IP67, IP66, IK08, 100 mm x 130.1 mm x 130.1 mm
- Fibox MNX Series Grey Smoked Transparent Lid Polycarbonate Enclosure, IP66, IP67, 60 mm x 180 mm x 180 mm
- Fibox MNX Series Grey Smoked Transparent Lid Polycarbonate Enclosure, IP67, IP66, IK08, 175 mm x 255 mm x 180 mm
- Fibox MNX Series Grey Smoked Transparent Lid Polycarbonate Enclosure, IP66, IP67, IK08, 125 mm x 255 mm x 180 mm