RS PRO Black Black Lid Aluminium Aluminium Case, IP40 134 mm, 367 mm, 300 mm
- RS 제품 번호:
- 288-3204
- 제조업체:
- RS PRO
Subtotal (1 unit)*
₩273,346.00
재고있음
- 41 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩273,346.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 288-3204
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Product Type | Aluminium Case | |
| Body Material | Aluminium | |
| External Height | 134mm | |
| External Length | 367mm | |
| External Width | 300mm | |
| IP Rating | IP40 | |
| Colour | Black | |
| Lid Colour | Black | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Series | RS PRO | |
| Standards/Approvals | RoHS, Standards Met REACH, CE | |
| Weight | 2.17kg | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Product Type Aluminium Case | ||
Body Material Aluminium | ||
External Height 134mm | ||
External Length 367mm | ||
External Width 300mm | ||
IP Rating IP40 | ||
Colour Black | ||
Lid Colour Black | ||
Flanged No | ||
Hazardous Area Certification No | ||
Series RS PRO | ||
Standards/Approvals RoHS, Standards Met REACH, CE | ||
Weight 2.17kg | ||
제외
- COO (Country of Origin):
- PL
RS PRO Black Aluminium Instrument Case (367 x 300 x 134 mm)
A tough and durable instrument case for the protection of electronics and sensitive equipment manufactured from hardwearing Aluminium designed to protect against knocks and bumps. Featuring rails with slots for PCB installation the case is suitable for use as a project box and is ideal for prototyping and developing applications.;Complete with an IP40 rating the Aluminium enclosure is protected from small part ingress and is supplied with rubber pads and easy to attach feet providing excellent stability and protecting sensitive electronics from vibration. ;The Aluminium instrument case is finished in a black powder coating providing corrosion protection and offering resistance to electrical interference. A hardwearing instrumentation case offering excellent protection and ideal for development and project builds.;Supplied with fixings included.
Features and Benefits
Instrument enclosure;Aluminium construction;Dimensions of 367 x 300 x 134 mm;Panel thickness of 1.5mm;Side rails with PCB slots;Black powder coated;Mounted feet and rubber pads;IP40 rated
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
관련된 링크들
- RS PRO ZR367 Series Aluminium Aluminium Aluminium Case, IP40 134 mm, 367 mm, 300 mm
- RS PRO ZR300 Series Aluminium Aluminium Aluminium Case, IP40 134 mm, 300 mm, 367 mm
- RS PRO ZR300 Series Black Aluminium Aluminium Case, IP40 134 mm, 300 mm, 367 mm
- RS PRO ZR300 Series Aluminium Aluminium Aluminium Case, IP40 134 mm, 300 mm, 261 mm
- RS PRO ZR300 Series Aluminium Aluminium Aluminium Case, IP40 134 mm, 300 mm, 474 mm
- RS PRO ZR300 Series Black Aluminium Aluminium Case, IP40 134 mm, 300 mm, 261 mm
- RS PRO ZR300 Series Black Aluminium Aluminium Case, IP40 134 mm, 300 mm, 474 mm
- RS PRO ZR261 Series Aluminium Aluminium Aluminium Case, IP40 134 mm, 261 mm, 300 mm