Weidmüller MPC Series Grey Grey Lid Polycarbonate Enclosure, IP67, IP66, IK08, 175 mm x 250 mm x 100 mm
- RS 제품 번호:
- 287-5566
- Distrelec 제품 번호:
- 303-23-846
- 제조사 부품 번호:
- 9535470000
- 제조업체:
- Weidmüller
Subtotal (1 unit)*
₩165,880.00
재고있음
- 2 개 단위 배송 준비 완료
- 추가로 2026년 11월 25일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩165,880.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 287-5566
- Distrelec 제품 번호:
- 303-23-846
- 제조사 부품 번호:
- 9535470000
- 제조업체:
- Weidmüller
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Weidmüller | |
| Body Material | Polycarbonate | |
| Product Type | Enclosure | |
| External Height | 175mm | |
| External Width | 100mm | |
| External Length | 250mm | |
| IP Rating | IP67, IP66 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Series | MPC | |
| Weight | 754g | |
| Standards/Approvals | EN 62208, EN 60529, RoHS, IEC 60529, EN/IEC 61439-2 | |
| IK Rating | IK08 | |
| Gasket Material | Polyurethane | |
| 모두 선택 | ||
|---|---|---|
브랜드 Weidmüller | ||
Body Material Polycarbonate | ||
Product Type Enclosure | ||
External Height 175mm | ||
External Width 100mm | ||
External Length 250mm | ||
IP Rating IP67, IP66 | ||
Colour Grey | ||
Lid Colour Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Series MPC | ||
Weight 754g | ||
Standards/Approvals EN 62208, EN 60529, RoHS, IEC 60529, EN/IEC 61439-2 | ||
IK Rating IK08 | ||
Gasket Material Polyurethane | ||
제외
The Weidmuller small and medium-sized polycarbonate enclosures of the MPC series are ideal for building into electrical, electromechanical and pneumatic devices as well as PCBs. The enclosures are used in situations with extreme mechanical and chemical co
Grey or transparent cover
Cover with lead-seal holes
Mounting holes outside the seal area
Receptacle threads for rail mounting, mounting plates and circuit board
관련된 링크들
- Weidmüller MPC Series Grey Grey Lid Polycarbonate Enclosure, IP66, IP67, IK08, 175 mm x 175 mm x 75 mm
- Weidmüller MPC Series Grey Grey Lid Polycarbonate Enclosure, IP66, IP67, IK08, 175 mm x 175 mm x 100 mm
- Weidmüller MPC Series Grey Grey Lid Polycarbonate Enclosure, IP66, IP67, IK08, 175 mm x 175 mm x 150 mm
- Weidmüller MPC Series Grey Transparent Lid Polycarbonate Enclosure, IP67, IP66, IK08, 175 mm x 175 mm x 75 mm
- Weidmüller MPC Series Grey Transparent Lid Polycarbonate Enclosure, IP66, IP67, IK08, 175 mm x 175 mm x 100 mm
- Weidmüller MPC Series Grey Grey Lid Polycarbonate Enclosure, IP66, IP67, IK08, 175 mm x 250 mm x 150 mm
- Weidmüller MPC Series Grey Grey Lid Polycarbonate Enclosure, IP66, IP67, IK08, 125 mm x 175 mm x 150 mm
- Weidmüller MPC Series Grey Grey Lid Polycarbonate Enclosure, IP67, IP66, IK08, 125 mm x 175 mm x 125 mm