Weidmüller Flanged Klippon TB MH Series Grey Grey Lid 316 Stainless Steel Enclosure, IP66, IP67, 914 mm x 610 mm x 200
- RS 제품 번호:
- 287-5412
- Distrelec 제품 번호:
- 302-88-409
- 제조사 부품 번호:
- 1195590000
- 제조업체:
- Weidmüller
Subtotal (1 unit)*
₩8,797,920.00
일시적 품절
- 2027년 1월 28일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩8,797,920.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 287-5412
- Distrelec 제품 번호:
- 302-88-409
- 제조사 부품 번호:
- 1195590000
- 제조업체:
- Weidmüller
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Weidmüller | |
| Product Type | Enclosure | |
| Body Material | 316 Stainless Steel | |
| External Height | 914mm | |
| External Width | 200mm | |
| External Length | 610mm | |
| IP Rating | IP66, IP67 | |
| Lid Colour | Grey | |
| Colour | Grey | |
| Flanged | Yes | |
| Hazardous Area Certification | UL, IECEx, INMETRO, KC, NEPSI, ATEX, CCC, CCOE, DNV | |
| Mounting plate | Yes | |
| Series | Klippon TB MH | |
| Weight | 33g | |
| Standards/Approvals | DIN EN 15085-2, DIN EN 61373 Class 1B**, IEC 60079-7, IEC 60079-31, IEC 60079-0, EN 60079-7, EN 60079-31, EN 60079-0, DIN EN 62208 | |
| Gasket Material | Silicone | |
| Explosion Proof | Yes | |
| 모두 선택 | ||
|---|---|---|
브랜드 Weidmüller | ||
Product Type Enclosure | ||
Body Material 316 Stainless Steel | ||
External Height 914mm | ||
External Width 200mm | ||
External Length 610mm | ||
IP Rating IP66, IP67 | ||
Lid Colour Grey | ||
Colour Grey | ||
Flanged Yes | ||
Hazardous Area Certification UL, IECEx, INMETRO, KC, NEPSI, ATEX, CCC, CCOE, DNV | ||
Mounting plate Yes | ||
Series Klippon TB MH | ||
Weight 33g | ||
Standards/Approvals DIN EN 15085-2, DIN EN 61373 Class 1B**, IEC 60079-7, IEC 60079-31, IEC 60079-0, EN 60079-7, EN 60079-31, EN 60079-0, DIN EN 62208 | ||
Gasket Material Silicone | ||
Explosion Proof Yes | ||
제외
- COO (Country of Origin):
- DE
The Weidmuller Klippon TB enclosure range metal housing offers superior performance in challenging environments and meets stricter requirements in potentially explosive atmospheres, particularly in process or power generation industries. It enhances the a
The gasket is protected against compression
Completely removable padlock tab
Cover lock outside the sealed zone
Improved temperature performance
Earthing stud in the cover and base of the enclosure
Welded mounting feet
관련된 링크들
- Weidmüller Flanged Klippon TB MH Series Grey Grey Lid 316 Stainless Steel Enclosure, IP66, IP67, 914 mm x 610 mm x 200
- Weidmüller Flanged Klippon TB MH Series Grey Grey Lid 316 Stainless Steel Enclosure, IP66, IP67, 914 mm x 610 mm x 150
- Weidmüller Klippon TB MH Series Grey Grey Lid 316 Stainless Steel Enclosure, IP66, IP67, 914 mm x 610 mm x 200 mm
- Weidmüller Klippon TB MH Series Grey Grey Lid 316 Stainless Steel Enclosure, IP67, IP66, 914 mm x 610 mm x 150 mm
- Weidmüller Flanged Klippon TB MH Series Grey Grey Lid 316 Stainless Steel Enclosure, IP66, IP67, 980 mm x 740 mm x 200
- Weidmüller Flanged Klippon TB MH Series Grey Grey Lid 316 Stainless Steel Enclosure, IP67, IP66, 980 mm x 740 mm x 200
- Weidmüller Flanged Klippon TB MH Series Grey Grey Lid 316 Stainless Steel Enclosure, IP66, IP67, 762 mm x 508 mm x 200
- Weidmüller Flanged Klippon TB MH Series Grey Grey Lid 316 Stainless Steel Enclosure, IP66, IP67, 762 mm x 508 mm x 150