Fibox PC Series Grey Grey Lid Polycarbonate General Purpose Enclosure, IP65, IK08, 190 mm x 180 mm x 190 mm
- RS 제품 번호:
- 284-8132
- Distrelec 제품 번호:
- 303-71-084
- 제조사 부품 번호:
- PC 1919 18 G-2FSH encl.
- 제조업체:
- Fibox
현재 비가용
RS는 이 제품을 더 이상 판매하지 않습니다.
- RS 제품 번호:
- 284-8132
- Distrelec 제품 번호:
- 303-71-084
- 제조사 부품 번호:
- PC 1919 18 G-2FSH encl.
- 제조업체:
- Fibox
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Fibox | |
| Body Material | Polycarbonate | |
| Product Type | General Purpose Enclosure | |
| External Height | 190mm | |
| External Length | 180mm | |
| External Width | 190mm | |
| IP Rating | IP65 | |
| Lid Colour | Grey | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| Series | PC | |
| Standards/Approvals | No | |
| IK Rating | IK08 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Fibox | ||
Body Material Polycarbonate | ||
Product Type General Purpose Enclosure | ||
External Height 190mm | ||
External Length 180mm | ||
External Width 190mm | ||
IP Rating IP65 | ||
Lid Colour Grey | ||
Colour Grey | ||
Hazardous Area Certification No | ||
Series PC | ||
Standards/Approvals No | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- FI
The Fibox enclosure includes base with screws for mounting plate. Cover with PUR gasket and polyamide cover screws.
UL 746C UV resistance
UL 94 V0 flammability rating
관련된 링크들
- Fibox PC Series Grey Transparent Lid Polycarbonate General Purpose Enclosure, IP65, IK08, 190 mm x 130 mm x 190 mm
- Fibox PC Series Grey Grey Lid Polycarbonate General Purpose Enclosure, IP65, IK08, 380 mm x 180 mm x 190 mm
- Fibox PC Series Grey Grey Lid Polycarbonate General Purpose Enclosure, IP65, IK08, 380 mm x 130 mm x 190 mm
- Fibox PC Series ABS Enclosure for Use with Enclosures 190 mm x 190 mm x 190mm
- Fibox PC Series Polycarbonate Enclosure for Use with Enclosures 190 mm x 190 mm x 190mm
- Fibox PC Series Grey Transparent Lid Polycarbonate General Purpose Enclosure, IP65, IK08, 280 mm x 130 mm x 190 mm
- Fibox PC Series Grey Transparent Lid Polycarbonate General Purpose Enclosure, IP65, IK08, 280 mm x 180 mm x 190 mm
- Fibox PC Series Grey Transparent Lid Polycarbonate General Purpose Enclosure, IP65, IK08, 380 mm x 180 mm x 190 mm