Eaton 1891 Series Grey Polycarbonate General Purpose Enclosure, IP65, IK10, 250 mm x 150 mm x 375 mm
- RS 제품 번호:
- 282-6991
- Distrelec 제품 번호:
- 300-92-353
- 제조사 부품 번호:
- 002213 CI43X-125-NA
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩356,920.00
제조사가 재고 비축중
- 2026년 12월 21일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩356,920.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 282-6991
- Distrelec 제품 번호:
- 300-92-353
- 제조사 부품 번호:
- 002213 CI43X-125-NA
- 제조업체:
- Eaton
사양
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Body Material | Polycarbonate | |
| Product Type | General Purpose Enclosure | |
| External Height | 250mm | |
| Ventilated | No | |
| External Width | 375mm | |
| External Length | 150mm | |
| IP Rating | IP65 | |
| Colour | Grey | |
| Flanged | No | |
| Hazardous Area Certification | UL | |
| Shielding | Shielded | |
| Series | 1891 | |
| Internal Mount Type | Surface | |
| Mounting plate | No | |
| Standards/Approvals | RoHS conform, UL 508a, CSA-C22.2 No.94, IEC/EN62208 | |
| Weight | 2.25kg | |
| IK Rating | IK10 | |
| Transparent Door | Yes | |
| Explosion Proof | Yes | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Body Material Polycarbonate | ||
Product Type General Purpose Enclosure | ||
External Height 250mm | ||
Ventilated No | ||
External Width 375mm | ||
External Length 150mm | ||
IP Rating IP65 | ||
Colour Grey | ||
Flanged No | ||
Hazardous Area Certification UL | ||
Shielding Shielded | ||
Series 1891 | ||
Internal Mount Type Surface | ||
Mounting plate No | ||
Standards/Approvals RoHS conform, UL 508a, CSA-C22.2 No.94, IEC/EN62208 | ||
Weight 2.25kg | ||
IK Rating IK10 | ||
Transparent Door Yes | ||
Explosion Proof Yes | ||
제외
- COO (Country of Origin):
- FI
The Eaton individual basic enclosure is UL approved and made of impact-resistant polycarbonate. It boasts an IP65 rating, guaranteeing protection against dust and water jets. Additionally, its patented cover fasteners with integrated overpressure compensation bolster its durability and functionality.
Rohs conform
Certifications UL listed
관련된 링크들
- Eaton 1891 Series Grey Polycarbonate General Purpose Enclosure, IP65, IK10, 500 mm x 225 mm x 375 mm
- Eaton Flanged 1891 Series Grey Polycarbonate General Purpose Enclosure, IP65, IK10, 250 mm x 175 mm x 187.5 mm
- Eaton xEnergy Safety Series Grey Transparent Lid Plastic General Purpose Enclosure, IP65, IK10, 375 mm x 275 mm x 375 mm
- Eaton xEnergy Safety Series Grey Transparent Lid Plastic General Purpose Enclosure, IP65, IK10, 375 mm x 150 mm x 375 mm
- Eaton xEnergy Safety Series Grey Transparent Lid Plastic General Purpose Enclosure, IP65, IK10, 375 mm x 225 mm x 375 mm
- Eaton xEnergy Safety Series Light Grey Transparent Lid Plastic General Purpose Enclosure, IP65, IK10, 250 mm x 375 mm x
- Eaton xEnergy Safety Ci Series Yellow, Red Plastic General Purpose Enclosure, IP65, IK10, IK08, 375 mm x 225 mm x 250 mm
- Eaton xEnergy Safety Series Light Grey Transparent Lid Plastic General Purpose Enclosure, IP65, IK10, 375 mm x 225 mm x