CAMDENBOSS 2000 Series Black Black Lid ABS Enclosure, IP54, 39 mm x 85 mm x 56 mm

Subtotal (1 unit)*

₩6,940.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 161 개 단위 배송 준비 완료
  • 추가로 2026년 11월 18일 부터 100 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩6,940.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
281-6879
제조사 부품 번호:
BIM2001/11-BLK/BLK
제조업체:
CAMDENBOSS
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

CAMDENBOSS

Body Material

ABS

Product Type

Enclosure

External Height

39mm

External Width

56mm

External Length

85mm

IP Rating

IP54

Lid Colour

Black

Colour

Black

Hazardous Area Certification

No

Shielding

Unshielded

Series

2000

Standards/Approvals

No

COO (Country of Origin):
GB

2000 Series General Purpose ABS Cases


A range of multi-purpose electronic enclosures with a solid ABS deep lid, designed for a broad range of applications. Ideal for when tall electrical components require housing. Protection class IP rating IP54.

Features and Benefits:


Deep lid and base moulded in ABS

Low draught angle for mounting control elements on side walls

Polished finish for ease of cleaning

Lid mounted by four M3 machine screws

Brass inserts in base for repetitive removal of the lid

Excellent properties for machining

Integral mounting guides to accept 1.6mm PCBs

Withstand temperatures to 85°C

Flammability rating of UL94-HB

(IP) Ingress Protection and what it means


IP rating classifies the degrees of protection provided against the intrusion of solid objects (including body parts like hands and fingers), dust, accidental contact and water in electrical enclosures.

Frequently Asked Questions


Can the box be used outside?

This enclosure has IP 54 rating so only protected from water spray, so this product is not recommended for outside use.

Does this product have FRI shielding?

No, this product does not have FRI shielding

Contents

Base and deep profile lid, 4 x M3 machine screws, PCB adapters

관련된 링크들