Hammond Flanged 1590Z Series Grey Grey Lid Die Cast Aluminium Enclosure, IP68, IK08, 90 mm x 260 mm x 160 mm
- RS 제품 번호:
- 277-7605
- Distrelec 제품 번호:
- 301-16-322
- 제조사 부품 번호:
- 1590Z162GY
- 제조업체:
- Hammond
Subtotal (1 unit)*
₩158,960.00
재고있음
- 14 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩158,960.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 277-7605
- Distrelec 제품 번호:
- 301-16-322
- 제조사 부품 번호:
- 1590Z162GY
- 제조업체:
- Hammond
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Hammond | |
| Body Material | Die Cast Aluminium | |
| Product Type | Enclosure | |
| External Height | 90mm | |
| Ventilated | Yes | |
| External Length | 260mm | |
| External Width | 160mm | |
| IP Rating | IP68 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Mounting plate | Yes | |
| Series | 1590Z | |
| Internal Mount Type | Panel | |
| Standards/Approvals | RoHS | |
| Transparent Door | No | |
| IK Rating | IK08 | |
| Gasket Material | Silicone Rubber | |
| 모두 선택 | ||
|---|---|---|
브랜드 Hammond | ||
Body Material Die Cast Aluminium | ||
Product Type Enclosure | ||
External Height 90mm | ||
Ventilated Yes | ||
External Length 260mm | ||
External Width 160mm | ||
IP Rating IP68 | ||
Colour Grey | ||
Lid Colour Grey | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Mounting plate Yes | ||
Series 1590Z | ||
Internal Mount Type Panel | ||
Standards/Approvals RoHS | ||
Transparent Door No | ||
IK Rating IK08 | ||
Gasket Material Silicone Rubber | ||
- COO (Country of Origin):
- TW
The Hammond Watertight Die cast Aluminium Enclosures is an electronic instrument enclosure deal for repetitive opening and closing. Two piece tongue and groove construction with a replaceable one-piece silicone rubber gasket provides protection against ac
Easy to wall mount
RoHS compliant
관련된 링크들
- Hammond Flanged 1590Z Series Grey Grey Lid Aluminium Enclosure, IP68, IK08, 160 mm x 260 mm x 90 mm
- Hammond Flanged 1590Z Series Grey Grey Lid Die Cast Aluminium Enclosure, IP68, IK08, 52 mm x 75 mm x 80 mm
- Hammond Flanged 1590Z Series Grey Grey Lid Die Cast Aluminium Enclosure, IP68, IK08, 110 mm x 230 mm x 200 mm
- Hammond Flanged 1590Z Series Grey Grey Lid Die Cast Aluminium Enclosure, IP68, IK08, 81 mm x 221 mm x 120 mm
- Hammond Flanged 1590Z Series Grey Grey Lid Die Cast Aluminium Enclosure, IP68, IK08, 90 mm x 160 mm x 160 mm
- Hammond Flanged 1590Z Series Grey Grey Lid Die Cast Aluminium Enclosure, IP68, IK08, 59 mm x 125 mm x 81 mm
- Hammond Flanged 1590Z Series Grey Grey Lid Die Cast Aluminium Enclosure, IP68, IK08, 60 mm x 200 mm x 80 mm
- Hammond Flanged 1590Z Series Grey Grey Lid Aluminium Enclosure, IP68, IK08, 52 mm x 175 mm x 80 mm