Hammond Flanged 1555F Series Grey Grey Lid Polycarbonate Enclosure, IP66, IP68, 65 mm x 180 mm x 180 mm
- RS 제품 번호:
- 277-6470
- Distrelec 제품 번호:
- 303-72-310
- 제조사 부품 번호:
- 1555W2F42GY
- 제조업체:
- Hammond
Subtotal (1 unit)*
₩44,360.00
재고있음
- 4 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩44,360.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 277-6470
- Distrelec 제품 번호:
- 303-72-310
- 제조사 부품 번호:
- 1555W2F42GY
- 제조업체:
- Hammond
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Hammond | |
| Product Type | Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 65mm | |
| Ventilated | Yes | |
| External Length | 180mm | |
| External Width | 180mm | |
| IP Rating | IP66, IP68 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Flanged | Yes | |
| Hazardous Area Certification | 4X, 6P, IP66, IP68, NEMA Type 4 | |
| Series | 1555F | |
| Internal Mount Type | DIN Rail, Mounting Boss | |
| Mounting plate | No | |
| Standards/Approvals | cULus, RoHS | |
| Transparent Door | No | |
| Gasket Material | Silicone | |
| 모두 선택 | ||
|---|---|---|
브랜드 Hammond | ||
Product Type Enclosure | ||
Body Material Polycarbonate | ||
External Height 65mm | ||
Ventilated Yes | ||
External Length 180mm | ||
External Width 180mm | ||
IP Rating IP66, IP68 | ||
Colour Grey | ||
Lid Colour Grey | ||
Flanged Yes | ||
Hazardous Area Certification 4X, 6P, IP66, IP68, NEMA Type 4 | ||
Series 1555F | ||
Internal Mount Type DIN Rail, Mounting Boss | ||
Mounting plate No | ||
Standards/Approvals cULus, RoHS | ||
Transparent Door No | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- CA
The Hammond Watertight PC Enclosure Flanged lid is designed for harsh industrial environments or outdoor applications (security, outdoor wireless, controls, etc.) Ideally suited for mounting printed circuit boards, panels or DIN rail mounted components.
Interior is secure as lid screws are behind the lid
RoHS compliant
관련된 링크들
- Hammond Flanged 1555F Series Grey Grey Lid Polycarbonate Enclosure, IP68, IP66, 40 mm x 180 mm x 180 mm
- Hammond Flanged 1555F Series Grey Grey Lid ABS Enclosure, IP68, IP66, 65 mm x 180 mm x 180 mm
- Hammond Flanged 1555F Series Grey Grey Lid ABS Enclosure, IP66, IP68, 40 mm x 180 mm x 180 mm
- Hammond Flanged 1555F Series Grey Light Grey Lid Polycarbonate Enclosure, IP68, 62 mm x 180.3 mm x 119.4 mm
- Hammond Flanged 1555F Series Grey Grey Lid ABS Plastic Enclosure, IP66, 62 mm x 180.3 mm x 119.4 mm
- Hammond Flanged 1555F Series Light Grey Grey Lid Polycarbonate Enclosure, IP68, 37.3 mm x 180.3 mm x 119.4 mm
- Hammond Flanged 1555F Series Light Grey Grey Lid ABS Enclosure, IP66, 37.3 mm x 180.3 mm x 119.4 mm
- Hammond Flanged 1555 Series Grey Grey Lid Polycarbonate Enclosure, IP67, 62 mm x 120 mm x 91 mm