Hammond Flanged 1555F Series Grey Grey Lid ABS Enclosure, IP68, IP66, 37 mm x 240 mm x 160 mm
- RS 제품 번호:
- 277-6467
- Distrelec 제품 번호:
- 303-72-307
- 제조사 부품 번호:
- 1555VAF17GY
- 제조업체:
- Hammond
Subtotal (1 unit)*
₩36,940.00
재고있음
- 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩36,940.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 277-6467
- Distrelec 제품 번호:
- 303-72-307
- 제조사 부품 번호:
- 1555VAF17GY
- 제조업체:
- Hammond
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Hammond | |
| Body Material | ABS | |
| Product Type | Enclosure | |
| External Height | 37mm | |
| External Length | 240mm | |
| Ventilated | Yes | |
| External Width | 160mm | |
| IP Rating | IP68, IP66 | |
| Lid Colour | Grey | |
| Colour | Grey | |
| Flanged | Yes | |
| Hazardous Area Certification | UL | |
| Series | 1555F | |
| Internal Mount Type | Wall, DIN Rail | |
| Mounting plate | No | |
| Standards/Approvals | RoHS, cULus | |
| Transparent Door | No | |
| Gasket Material | Silicone | |
| 모두 선택 | ||
|---|---|---|
브랜드 Hammond | ||
Body Material ABS | ||
Product Type Enclosure | ||
External Height 37mm | ||
External Length 240mm | ||
Ventilated Yes | ||
External Width 160mm | ||
IP Rating IP68, IP66 | ||
Lid Colour Grey | ||
Colour Grey | ||
Flanged Yes | ||
Hazardous Area Certification UL | ||
Series 1555F | ||
Internal Mount Type Wall, DIN Rail | ||
Mounting plate No | ||
Standards/Approvals RoHS, cULus | ||
Transparent Door No | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- CA
The Hammond Watertight ABS Enclosure Flanged lid is designed for harsh industrial environments or outdoor applications (security, outdoor wireless, controls, etc.) Ideally suited for mounting printed circuit boards, panels or DIN rail mounted components.
Interior is secure as lid screws are behind the lid
RoHS compliant
관련된 링크들
- Hammond Flanged 1555F Series Grey Grey Lid ABS Enclosure, IP66, IP68, 62 mm x 240 mm x 160 mm
- Hammond Flanged 1555F Series Grey Grey Lid ABS Enclosure, IP66, IP68, 37 mm x 105 mm x 105 mm
- Hammond Flanged 1555F Series Grey Grey Lid ABS Enclosure, IP68, IP66, 37 mm x 140 mm x 140 mm
- Hammond Flanged 1555F Series Grey Grey Lid ABS Enclosure, IP66, IP68, 40 mm x 180 mm x 180 mm
- Hammond Flanged 1555F Series Grey Grey Lid ABS Enclosure, IP68, IP66, 65 mm x 180 mm x 180 mm
- Hammond Flanged 1555F Series Grey Grey Lid ABS Enclosure, IP66, IP68, 62 mm x 105 mm x 105 mm
- Hammond Flanged 1555F Series Grey Grey Lid ABS Enclosure, IP66, IP68, 62 mm x 140 mm x 140 mm
- Hammond Flanged 1555F Series Light Grey Grey Lid ABS Enclosure, IP66, 62.5 mm x 160 mm x 160 mm