Eaton Flanged Eaton xComfor Series Grey ABS Plastic General Purpose Enclosure, IP65, IK08 586 mm, 145 mm, 310 mm
- RS 제품 번호:
- 272-0716
- 제조사 부품 번호:
- 174208 IKA-3/36-OT
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩302,020.00
제조사가 재고 비축중
- 2026년 10월 23일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩302,020.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 272-0716
- 제조사 부품 번호:
- 174208 IKA-3/36-OT
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | General Purpose Enclosure | |
| Body Material | ABS Plastic | |
| External Height | 586mm | |
| Ventilated | No | |
| External Length | 145mm | |
| External Width | 310mm | |
| IP Rating | IP65 | |
| Colour | Grey | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Mounting plate | No | |
| Series | Eaton xComfor | |
| Standards/Approvals | UL to UL969A Labeling and Marking Standard, UL to UL2238 Cable Assemblies and Fittings for Industrial Control and Signal Distribution Standard, Section 37.16 | |
| Weight | 3.77kg | |
| Transparent Door | Yes | |
| IK Rating | IK08 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type General Purpose Enclosure | ||
Body Material ABS Plastic | ||
External Height 586mm | ||
Ventilated No | ||
External Length 145mm | ||
External Width 310mm | ||
IP Rating IP65 | ||
Colour Grey | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Mounting plate No | ||
Series Eaton xComfor | ||
Standards/Approvals UL to UL969A Labeling and Marking Standard, UL to UL2238 Cable Assemblies and Fittings for Industrial Control and Signal Distribution Standard, Section 37.16 | ||
Weight 3.77kg | ||
Transparent Door Yes | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- ES
The Eaton xComfort IKA standard series distribution board that has 50 Hz frequency rating of contacts and it comes with plastic enclosure material. That can be mounted on Surface or DIN-rail.
Protection class II
RoHS conform compliances
관련된 링크들
- Eaton Eaton xComfor Series Grey ABS Plastic General Purpose Enclosure, IP65, IK08 Flanged 436 mm, 145 mm, 310 mm
- Eaton Eaton xComfor Series Grey Door Flanged 231 mm, 40 mm, 202 mm
- Eaton Eaton xComfor Series Grey ABS Plastic General Purpose Enclosure, IP65, IK08 Flanged 231 mm, 110 mm, 166 mm
- Eaton xComfort IKA Eaton xComfort IKA standard Distribution Board
- Eaton Eaton xComfort IKA standard IKA standard Distribution Board
- Eaton xComfort IKA standard series Eaton xComfort IKA standard Distribution Board
- Eaton IKA Standard Distribution Board Eaton xComfort IKA standard Distribution Board
- Eaton Lockable Single Door, 586 mm H, 310mm W, 45 mm D, 45 mm L for Use with Distribution Boards