Bopla Bocube Series Light Grey Light Grey Lid Polycarbonate Enclosure, IP66, IK07, 90 mm x 191 mm x 125 mm
- RS 제품 번호:
- 271-6187
- 제조사 부품 번호:
- 96014235 B 181309 PCV07035
- 제조업체:
- Bopla
Subtotal (1 unit)*
₩66,180.00
제조사가 재고 비축중
- 2026년 12월 14일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩66,180.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 271-6187
- 제조사 부품 번호:
- 96014235 B 181309 PCV07035
- 제조업체:
- Bopla
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Bopla | |
| Body Material | Polycarbonate | |
| Product Type | Enclosure | |
| External Height | 90mm | |
| External Length | 191mm | |
| Ventilated | No | |
| External Width | 125mm | |
| IP Rating | IP66 | |
| Lid Colour | Light Grey | |
| Colour | Light Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Series | Bocube | |
| Standards/Approvals | RoHS | |
| Transparent Door | No | |
| IK Rating | IK07 | |
| Gasket Material | Polyurethane Foam | |
| 모두 선택 | ||
|---|---|---|
브랜드 Bopla | ||
Body Material Polycarbonate | ||
Product Type Enclosure | ||
External Height 90mm | ||
External Length 191mm | ||
Ventilated No | ||
External Width 125mm | ||
IP Rating IP66 | ||
Lid Colour Light Grey | ||
Colour Light Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Series Bocube | ||
Standards/Approvals RoHS | ||
Transparent Door No | ||
IK Rating IK07 | ||
Gasket Material Polyurethane Foam | ||
- COO (Country of Origin):
- RO
The Bopla Enclosure is made from polycarbonate or ABS material. This PC V0 material is flame resistant, self extinguishing and suitable for outdoor use and f1 listing according to UL 746C. The enclosure colour is light grey which is similar to RAL 7035.
UL 94 V0 fire class
Impact protection IK07
PU seal and foamed coated
관련된 링크들
- Bopla Bocube Series Light Grey Light Grey Lid Polycarbonate Enclosure, IP66, IK07, 60 mm x 191 mm x 80 mm
- Bopla Bocube Series Light Grey Light Grey Lid Polycarbonate Enclosure, IP66, IK07, 40 mm x 190 mm x 125 mm
- Bopla Bocube Series Light Grey Light Grey Lid ABS Enclosure, IP66, IP68, 90 mm x 191 mm x 125 mm
- Bopla Bocube Series Light Grey Transparent Lid Polycarbonate Enclosure, IP68, IP66, IK07, 90 mm x 191 mm x 125 mm
- Bopla Bocube Series Grey Polycarbonate Enclosure, IP66, IP68, Flanged, Grey Lid, 191 x 125 x 90mm
- Bopla Bocube Series Graphite Grey Grey Lid Polycarbonate Enclosure, IP66, IP68, IK07, 90 mm x 191 mm x 125 mm
- Bopla Bocube Series Graphite Grey Transparent Lid Polycarbonate Enclosure, IP66, IP68, IK07, 90 mm x 191 mm x 125 mm
- Bopla Bocube Series Light Grey Light Grey Lid Polycarbonate Enclosure, IP68, IP66, IK07, 90 mm x 191 mm x 80 mm