Bopla Flanged Bocube Alu Series Light Grey Light Grey Lid Aluminium Enclosure, IP68, IP66, IK08, IK07, 60 mm x 299 mm x
- RS 제품 번호:
- 271-6184
- 제조사 부품 번호:
- 00126325
- 제조업체:
- Bopla
Subtotal (1 unit)*
₩207,860.00
제조사가 재고 비축중
- 2026년 12월 07일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩207,860.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 271-6184
- 제조사 부품 번호:
- 00126325
- 제조업체:
- Bopla
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Bopla | |
| Product Type | Enclosure | |
| Body Material | Aluminium | |
| External Height | 60mm | |
| External Length | 299mm | |
| Ventilated | No | |
| External Width | 173mm | |
| IP Rating | IP68, IP66 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Series | Bocube Alu | |
| Standards/Approvals | No | |
| IK Rating | IK08, IK07 | |
| Transparent Door | No | |
| Gasket Material | Polyurethane Foam | |
| 모두 선택 | ||
|---|---|---|
브랜드 Bopla | ||
Product Type Enclosure | ||
Body Material Aluminium | ||
External Height 60mm | ||
External Length 299mm | ||
Ventilated No | ||
External Width 173mm | ||
IP Rating IP68, IP66 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Series Bocube Alu | ||
Standards/Approvals No | ||
IK Rating IK08, IK07 | ||
Transparent Door No | ||
Gasket Material Polyurethane Foam | ||
- COO (Country of Origin):
- IN
The Bopla Enclosure is made from GD Al Si 12 material and seal is made from PU foamed. The colour of enclosure is light grey similar to RAL 7035. The enclosure hinges or covers are made up of Al Mg Si 0.5 powder coated or natural coloured anodised material.
Captive lid with membrane keypad area
Hinge integrated in the enclosure design
All enclosure components made of metal
Ideal for use in harsh environmental conditions
관련된 링크들
- Bopla Flanged Bocube Alu Series Light Grey Light Grey Lid Aluminium Enclosure, IP66, IP68, IK07, IK08, 90 mm x 299 mm x
- Bopla Bocube Alu Series Grey Aluminium Enclosure, IP66, IP68, IP69, Flanged, Grey Lid, 299 x 173 x 60mm
- Bopla Bocube Alu Series Light Grey Light Grey Lid Aluminium Enclosure, IP69, IP68, IP66, IK07, IK08, 60 mm x 299 mm x
- Bopla Flanged Bocube Alu Series Light Grey Light Grey Lid Aluminium Enclosure, IP68, IP66, IK07, IK08, 60 mm x 159 mm x
- Bopla Flanged Bocube Alu Series Light Grey Light Grey Lid Aluminium Enclosure, IP68, IP66, IK07, IK08, 90 mm x 159 mm x
- Bopla Flanged Bocube Alu Series Light Grey Light Grey Lid Aluminium Enclosure, IP66, IP68, IK07, IK08, 60 mm x 259 mm x
- Bopla Bocube Alu Series Graphite Grey Grey Lid Aluminium Enclosure, IP69, IP68, IP66, IK07, IK08, 90 mm x 299 mm x 173
- Bopla Bocube Alu Series Graphite Grey Grey Lid Aluminium Enclosure, IP69, IP68, IP66, IK08, IK07, 60 mm x 299 mm x 173