Bopla Euromas X Series Light Grey Clear Lid Polycarbonate Enclosure, IP68, IP66, IK07, 75 mm x 125 mm x 37.2 mm
- RS 제품 번호:
- 270-5701
- 제조사 부품 번호:
- 07413084 XM 130804 G 7035
- 제조업체:
- Bopla
Subtotal (1 unit)*
₩30,100.00
현재 액세스할 수 없는 재고 정보 - 나중에 다시 확인해 주세요.
수량 | 한팩당 |
|---|---|
| 1 + | ₩30,100.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 270-5701
- 제조사 부품 번호:
- 07413084 XM 130804 G 7035
- 제조업체:
- Bopla
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Bopla | |
| Product Type | Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 75mm | |
| External Width | 37.2mm | |
| External Length | 125mm | |
| IP Rating | IP68, IP66 | |
| Lid Colour | Clear | |
| Colour | Light Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Series | Euromas X | |
| Standards/Approvals | No | |
| IK Rating | IK07 | |
| Transparent Door | Yes | |
| Gasket Material | Polyurethane Foam | |
| 모두 선택 | ||
|---|---|---|
브랜드 Bopla | ||
Product Type Enclosure | ||
Body Material Polycarbonate | ||
External Height 75mm | ||
External Width 37.2mm | ||
External Length 125mm | ||
IP Rating IP68, IP66 | ||
Lid Colour Clear | ||
Colour Light Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Series Euromas X | ||
Standards/Approvals No | ||
IK Rating IK07 | ||
Transparent Door Yes | ||
Gasket Material Polyurethane Foam | ||
- COO (Country of Origin):
- PL
The Bopla Enclosure is a Euromas X enclosure. This enclosures are made from ABS and polycarbonate material. The Euromas X adds new formats and functions to the classic EUROMAS range. Euromas X enclosures have a recessed area for fitting membrane keypads or display screens. The lid screws secured against falling out are screwed into high quality threaded bushings. The circuit boards can be securely fixed in the base by means of screw domes.
Crystal clear lid
Polyurethane foam seal
IEC 62262 and DIN EN 60529 standard supports
관련된 링크들
- Bopla Euromas X Series Light Grey Light Grey Lid Polycarbonate Enclosure, IP66, IP68, IK07, 37.2 mm x 125 mm x 75 mm
- Bopla Euromas X Series Light Grey Light Grey Lid ABS Enclosure, IP66, IP68, IK07, 37.2 mm x 125 mm x 75 mm
- Bopla Euromas X Series Light Grey Clear Lid Polycarbonate Enclosure, IP68, IP66, IK07, 75 mm x 150 mm x 100 mm
- Bopla Euromas X Series Light Grey Clear Lid Polycarbonate Enclosure, IP66, IP68, IK07, 40 mm x 105 mm x 70 mm
- Bopla Euromas X Series Light Grey Clear Lid Polycarbonate Enclosure, IP68, IP66, IK07, 60 mm x 150 mm x 100 mm
- Bopla Euromas X Series Light Grey Clear Lid Polycarbonate Enclosure, IP66, IP68, IK07, 60.1 mm x 105 mm x 105 mm
- Bopla Euromas X Series Light Grey Clear Lid Polycarbonate Enclosure, IP66, IP68, IK07, 90.3 mm x 180 mm x 120 mm
- Bopla Flanged Euromas X Series Light Grey Clear Lid Polycarbonate Enclosure, IP66, IP68, IK07, 60.2 mm x 179.9 mm x