Hammond Flanged RP Series Light Grey Clear Lid Polycarbonate General Purpose Enclosure, IP65, 85 mm x 125 mm x 85 mm
- RS 제품 번호:
- 268-1696
- 제조사 부품 번호:
- RP1150BFC
- 제조업체:
- Hammond
Subtotal (1 unit)*
₩39,980.00
제조사가 재고 비축중
- 2026년 12월 21일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩39,980.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 268-1696
- 제조사 부품 번호:
- RP1150BFC
- 제조업체:
- Hammond
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Hammond | |
| Product Type | General Purpose Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 85mm | |
| External Length | 125mm | |
| External Width | 85mm | |
| IP Rating | IP65 | |
| Lid Colour | Clear | |
| Colour | Light Grey | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Mounting plate | Yes | |
| Internal Mount Type | PCB, DIN Rail | |
| Series | RP | |
| Standards/Approvals | RoHS | |
| Transparent Door | Yes | |
| Gasket Material | Ethylene Propylene Diene Monomer | |
| 모두 선택 | ||
|---|---|---|
브랜드 Hammond | ||
Product Type General Purpose Enclosure | ||
Body Material Polycarbonate | ||
External Height 85mm | ||
External Length 125mm | ||
External Width 85mm | ||
IP Rating IP65 | ||
Lid Colour Clear | ||
Colour Light Grey | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Mounting plate Yes | ||
Internal Mount Type PCB, DIN Rail | ||
Series RP | ||
Standards/Approvals RoHS | ||
Transparent Door Yes | ||
Gasket Material Ethylene Propylene Diene Monomer | ||
- COO (Country of Origin):
- TW
The Hammonds RP Polycarbonate Project Enclosure is an extremely versatile and incredibly popular solution to protect your sensitive electronics from the weather, corrosion, dirt, water and occasional submersion. Its bottom flange is a convenient feature that allows you to mount your project box or industrial enclosure to a surface without needing to remove the cover.
Extremely durable and resistant to impacts
Robust design
관련된 링크들
- Hammond Flanged RP Series Light Grey Transparent Lid Polycarbonate General Purpose Enclosure, IP65, 85 mm x 165 mm x 85
- Hammond Flanged RP Series Light Grey Transparent Lid ABS General Purpose Enclosure, IP65, 85 mm x 165 mm x 85 mm
- Hammond Flanged RP Series Light Grey Transparent Lid ABS General Purpose Enclosure, IP65, 85 mm x 125 mm x 85 mm
- Hammond Flanged RP Series Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure, IP65, 85 mm x 125 mm x 85
- Hammond Flanged RP Series Light Grey Transparent Lid Polycarbonate General Purpose Enclosure, IP65, 55 mm x 165 mm x 85
- Hammond Flanged RP Series Light Grey Transparent Lid Polycarbonate General Purpose Enclosure, IP65, 55 mm x 85 mm x 80
- Hammond Flanged RP Series Light Grey Transparent Lid Polycarbonate General Purpose Enclosure, IP65, 70 mm x 125 mm x 85
- Hammond Flanged RP Series Light Grey Transparent Lid Polycarbonate General Purpose Enclosure, IP65, 70 mm x 165 mm x 85