Hammond RP Series Light Grey Transparent Lid Polycarbonate General Purpose Enclosure, IP65 70 mm, 125 mm, 85 mm
- RS 제품 번호:
- 268-1687
- 제조사 부품 번호:
- RP1140C
- 제조업체:
- Hammond
Subtotal (1 unit)*
₩40,020.00
제조사가 재고 비축중
- 2026년 11월 09일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩40,020.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 268-1687
- 제조사 부품 번호:
- RP1140C
- 제조업체:
- Hammond
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Hammond | |
| Body Material | Polycarbonate | |
| Product Type | General Purpose Enclosure | |
| External Height | 70mm | |
| External Length | 125mm | |
| External Width | 85mm | |
| IP Rating | IP65 | |
| Colour | Light Grey | |
| Lid Colour | Transparent | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Internal Mount Type | DIN Rail, PCB | |
| Series | RP | |
| Mounting plate | Yes | |
| Weight | 180g | |
| Standards/Approvals | UL94 HB, UL94-V2 | |
| Transparent Door | Yes | |
| Gasket Material | Ethylene Propylene Diene Monomer | |
| 모두 선택 | ||
|---|---|---|
브랜드 Hammond | ||
Body Material Polycarbonate | ||
Product Type General Purpose Enclosure | ||
External Height 70mm | ||
External Length 125mm | ||
External Width 85mm | ||
IP Rating IP65 | ||
Colour Light Grey | ||
Lid Colour Transparent | ||
Flanged No | ||
Hazardous Area Certification No | ||
Internal Mount Type DIN Rail, PCB | ||
Series RP | ||
Mounting plate Yes | ||
Weight 180g | ||
Standards/Approvals UL94 HB, UL94-V2 | ||
Transparent Door Yes | ||
Gasket Material Ethylene Propylene Diene Monomer | ||
- COO (Country of Origin):
- TW
The Hammonds RP Polycarbonate Project Enclosure is an extremely versatile and incredibly popular solution to protect your sensitive electronics from the weather, corrosion, dirt, water and occasional submersion. Polycarbonate enclosures are lightweight, making them easy to carry and install. The clear lid customized modification take your product to the next level with cut-outs that meet your exact specifications.
Extremely durable and resistant to impacts
Robust design
관련된 링크들
- Hammond Flanged RP Series Light Grey Transparent Lid Polycarbonate General Purpose Enclosure, IP65 70 mm, 125 mm, 85 mm
- Hammond RP Series Light Grey Transparent Lid Polycarbonate General Purpose Enclosure, IP65 60 mm, 145 mm, 105 mm
- Hammond RP Series Light Grey Transparent Lid Polycarbonate General Purpose Enclosure, IP65 40 mm, 85 mm, 80 mm
- Hammond RP Series Light Grey Transparent Lid Polycarbonate General Purpose Enclosure, IP65 28 mm, 65 mm, 60 mm
- Hammond RP Series Light Grey Transparent Lid Polycarbonate General Purpose Enclosure, IP65 50 mm, 95 mm, 50 mm
- Hammond RP Series Light Grey Transparent Lid Polycarbonate General Purpose Enclosure, IP65 40 mm, 165 mm, 85 mm
- Hammond RP Series Light Grey Transparent Lid Polycarbonate General Purpose Enclosure, IP65 75 mm, 186 mm, 146 mm
- Hammond RP Series Light Grey Transparent Lid Polycarbonate General Purpose Enclosure, IP65 40 mm, 65 mm, 60 mm