Hammond RP Series Light Grey Light Grey Lid ABS General Purpose Enclosure, IP65, 55 mm x 105 mm x 75 mm
- RS 제품 번호:
- 268-1664
- 제조사 부품 번호:
- RP1095
- 제조업체:
- Hammond
Subtotal (1 unit)*
₩19,040.00
재고있음
- 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩19,040.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 268-1664
- 제조사 부품 번호:
- RP1095
- 제조업체:
- Hammond
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Hammond | |
| Body Material | ABS | |
| Product Type | General Purpose Enclosure | |
| External Height | 55mm | |
| External Length | 105mm | |
| External Width | 75mm | |
| IP Rating | IP65 | |
| Colour | Light Grey | |
| Lid Colour | Light Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Series | RP | |
| Mounting plate | Yes | |
| Internal Mount Type | DIN Rail, PCB | |
| Weight | 140g | |
| Standards/Approvals | UL94-V2, UL94 HB | |
| Transparent Door | Yes | |
| Gasket Material | Ethylene Propylene Diene Monomer | |
| 모두 선택 | ||
|---|---|---|
브랜드 Hammond | ||
Body Material ABS | ||
Product Type General Purpose Enclosure | ||
External Height 55mm | ||
External Length 105mm | ||
External Width 75mm | ||
IP Rating IP65 | ||
Colour Light Grey | ||
Lid Colour Light Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Series RP | ||
Mounting plate Yes | ||
Internal Mount Type DIN Rail, PCB | ||
Weight 140g | ||
Standards/Approvals UL94-V2, UL94 HB | ||
Transparent Door Yes | ||
Gasket Material Ethylene Propylene Diene Monomer | ||
- COO (Country of Origin):
- TW
The Hammonds RP ABS Project Enclosure is an ideal solution for virtually any plastic project box application. It is designed for indoor use and is moulded from high-quality, flame-retardant ABS plastic and available in a wide variety of sizes and styles to fit your ABS box requirements.
Highly cost effective
Hard and durable
관련된 링크들
- Hammond Flanged RP Series Light Grey Light Grey Lid ABS General Purpose Enclosure, IP65, 55 mm x 105 mm x 75 mm
- Hammond RP Series Light Grey Transparent Lid ABS General Purpose Enclosure, IP65, 55 mm x 105 mm x 75 mm
- Hammond Flanged RP Series Light Grey Clear Lid ABS General Purpose Enclosure, IP65, 55 mm x 105 mm x 75 mm
- Hammond RP Series Light Grey Light Grey Lid ABS General Purpose Enclosure, IP65, 40 mm x 145 mm x 105 mm
- Hammond RP Series Light Grey Light Grey Lid ABS General Purpose Enclosure, IP65, 60 mm x 145 mm x 105 mm
- Hammond RP Series Light Grey Light Grey Lid ABS General Purpose Enclosure, IP65, 40 mm x 105 mm x 75 mm
- Hammond Flanged RP Series Light Grey Light Grey Lid ABS General Purpose Enclosure, IP65, 40 mm x 145 mm x 105 mm
- Hammond Flanged RP Series Light Grey Light Grey Lid ABS General Purpose Enclosure, IP65, 40 mm x 105 mm x 75 mm