Hammond RL6205 Series Light Grey, Black ABS Plastic Enclosure, IP54, 24.9 mm x 125 mm x 80 mm
- RS 제품 번호:
- 260-2171
- 제조사 부품 번호:
- RL6205BK
- 제조업체:
- Hammond
Subtotal (1 unit)*
₩7,860.00
제조사가 재고 비축중
- 2026년 11월 24일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩7,860.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 260-2171
- 제조사 부품 번호:
- RL6205BK
- 제조업체:
- Hammond
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Hammond | |
| Product Type | Enclosure | |
| Body Material | ABS Plastic | |
| External Height | 24.9mm | |
| External Length | 125mm | |
| External Width | 80mm | |
| IP Rating | IP54 | |
| Colour | Light Grey, Black | |
| Hazardous Area Certification | No | |
| Series | RL6205 | |
| Standards/Approvals | UL94 HB | |
| 모두 선택 | ||
|---|---|---|
브랜드 Hammond | ||
Product Type Enclosure | ||
Body Material ABS Plastic | ||
External Height 24.9mm | ||
External Length 125mm | ||
External Width 80mm | ||
IP Rating IP54 | ||
Colour Light Grey, Black | ||
Hazardous Area Certification No | ||
Series RL6205 | ||
Standards/Approvals UL94 HB | ||
- COO (Country of Origin):
- TW
The Hammond designed to house P.C. boards for hand-held use. Molded in light grey or black general purpose ABS plastic with a light texture.
P.C. board standoffs are molded into both halves of the enclosure
Designed to meet IP54
All sizes also available in a flanged lid version
Includes four M3 x 25mm self-tapping lid screws
Includes four M2.6 x 6mm self-tapping P.C. board screws
관련된 링크들
- Hammond RL6585 Series Light Grey, Black ABS Plastic Enclosure, IP54 100.1 mm, 175 mm, 125 mm
- Hammond RL6365 Series Black, Light Grey ABS Plastic Enclosure, IP54 89.9 mm, 125 mm, 100.1 mm
- Hammond RL Series Light Grey Black Lid ABS Plastic Enclosure, IP54 30 mm, 104.9 mm, 65 mm
- Hammond RL Series Light Grey, Black ABS Plastic Enclosure, IP54 39.9 mm, 178.1 mm, 104.9 mm
- Hammond Flanged RL Series Black Black Lid ABS Plastic Enclosure, IP54 70 mm, 175 mm, 125 mm
- Hammond Flanged RL Series Black Black Lid ABS Plastic Enclosure, IP54 50 mm, 125 mm, 80 mm
- Hammond RL Series Light Grey Black Lid ABS Plastic Enclosure, IP54 89.9 mm, 150.1 mm, 100.1 mm
- Hammond RL Series Light Grey Black Lid ABS Plastic Enclosure, IP54 100.1 mm, 199.9 mm, 150.1 mm