Hammond 1444 Series Natural Aluminium General Purpose Enclosure, 228.6 mm x 50.8 mm x 127 mm
- RS 제품 번호:
- 256-6238
- 제조사 부품 번호:
- 1444-14
- 제조업체:
- Hammond
Subtotal (1 unit)*
₩35,660.00
제조사가 재고 비축중
- 2026년 12월 22일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩35,660.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 256-6238
- 제조사 부품 번호:
- 1444-14
- 제조업체:
- Hammond
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Hammond | |
| Body Material | Aluminium | |
| Product Type | General Purpose Enclosure | |
| External Height | 228.6mm | |
| External Length | 50.8mm | |
| External Width | 127mm | |
| Colour | Natural | |
| Hazardous Area Certification | No | |
| Series | 1444 | |
| Standards/Approvals | REACH, RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Hammond | ||
Body Material Aluminium | ||
Product Type General Purpose Enclosure | ||
External Height 228.6mm | ||
External Length 50.8mm | ||
External Width 127mm | ||
Colour Natural | ||
Hazardous Area Certification No | ||
Series 1444 | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- CA
The Hammond 1444 series spot welded heavy duty construction chassis has natural aluminium finish. Side panels are made from solid walnut and routed out to fit over ends of chassis. Walnut side panels attach with four machine screws & lock washers (included) into metal inserts to avoid wood damage. Screws should not be torqued past 4.43 lbf.in ( 50 cN.m).
Usable surface of chassis front, back and top are reduced by roughly 7/8 (22 mm) due to inset in walnut sides
Optional bottom plates are punched with 4 holes – 3/16 diameter
관련된 링크들
- Hammond 1444 Series Natural Silver Aluminium General Purpose Enclosure, 254 mm x 76.2 mm x 127 mm
- Hammond 1444 Series Natural Silver Aluminium General Purpose Enclosure, 431.8 mm x 127 mm x 254 mm
- Hammond 1444 Series Natural Silver Aluminium General Purpose Enclosure, 381 mm x 76.2 mm x 228.6 mm
- Hammond 1444 Series Natural Silver Aluminium General Purpose Enclosure, 342.9 mm x 50.8 mm x 127 mm
- Hammond 1444 Series Natural Silver Aluminium General Purpose Enclosure, 431.8 mm x 127 mm x 330.2 mm
- Hammond 1444 Series Natural Silver Aluminium General Purpose Enclosure, 177.8 mm x 50.8 mm x 127 mm
- Hammond 1444 Series Natural Aluminium General Purpose Enclosure, 431.8 mm x 152.4 mm x 381 mm
- Hammond 1444 Series Natural Silver Natural Silver Lid Aluminium General Purpose Enclosure, 254 mm x 25.4 mm x 152.4 mm