Hammond 1595 Series Grey, Black Grey Lid Plastic General Purpose Enclosure, 74.9 mm x 130 mm x 215.1 mm
- RS 제품 번호:
- 256-5538
- Distrelec 제품 번호:
- 301-16-380
- 제조사 부품 번호:
- 1595EBK
- 제조업체:
- Hammond
Subtotal (1 unit)*
₩28,520.00
재고있음
- 1 개 단위 배송 준비 완료
- 추가로 2026년 11월 17일 부터 8 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩28,520.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 256-5538
- Distrelec 제품 번호:
- 301-16-380
- 제조사 부품 번호:
- 1595EBK
- 제조업체:
- Hammond
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Hammond | |
| Body Material | Plastic | |
| Product Type | General Purpose Enclosure | |
| External Height | 74.9mm | |
| External Length | 130mm | |
| External Width | 215.1mm | |
| Ventilated | No | |
| Lid Colour | Grey | |
| Colour | Grey, Black | |
| Hazardous Area Certification | No | |
| Series | 1595 | |
| Mounting plate | Yes | |
| Standards/Approvals | UL94V- 0 | |
| Transparent Door | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Hammond | ||
Body Material Plastic | ||
Product Type General Purpose Enclosure | ||
External Height 74.9mm | ||
External Length 130mm | ||
External Width 215.1mm | ||
Ventilated No | ||
Lid Colour Grey | ||
Colour Grey, Black | ||
Hazardous Area Certification No | ||
Series 1595 | ||
Mounting plate Yes | ||
Standards/Approvals UL94V- 0 | ||
Transparent Door No | ||
- COO (Country of Origin):
- CA
The Hammond 1595 series plastic console enclosure has ABS plastic body with aluminium cover plate. Integral brass bushings with four M3 x 0.5 x 8 mm (0.31) Phillips pan head screws hold recessed panel into sloping front of case. It has 1.01 mm (0.04) aluminium panel with paper on one side.
Molded from flame retardant ABS plastic
Four self-adhesive feet included
Stocked in black and grey
관련된 링크들
- Hammond 1595 Series Black, Grey Grey Lid ABS Plastic General Purpose Enclosure, 74.9 mm x 130 mm x 215.1 mm
- Hammond 1595 Series Black, Grey Grey Lid ABS Plastic General Purpose Enclosure, 57.9 mm x 96 mm x 161.3 mm
- Hammond Flanged 1556 Series Black Black Lid ABS Plastic General Purpose Enclosure, IP54, 45 mm x 120 mm x 160 mm
- Hammond RP Series Light Grey Light Grey Lid Polycarbonate General Purpose Enclosure, IP65, 130 mm x 250 mm x 200 mm
- Hammond RL Series Grey Grey Lid ABS General Purpose Enclosure, IP54, 60 mm x 125 mm x 100 mm
- Hammond 1591 Series Grey Grey Lid ABS General Purpose Enclosure, IP54, 28 mm x 112 mm x 64 mm
- Hammond 1599 Series Grey Grey Lid ABS General Purpose Enclosure, IP54, 41 mm x 220 mm x 140 mm
- Hammond 1594 Series Grey Grey Lid ABS General Purpose Enclosure, IP65, 43 mm x 132 mm x 66 mm