Hammond Flanged 1411 Series Black, Grey Aluminium Enclosure, 56 mm x 102 mm x 56 mm
- RS 제품 번호:
- 256-5468
- 제조사 부품 번호:
- 1411FBHU
- 제조업체:
- Hammond
Subtotal (1 unit)*
₩17,680.00
제조사가 재고 비축중
- 2026년 12월 22일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩17,680.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 256-5468
- 제조사 부품 번호:
- 1411FBHU
- 제조업체:
- Hammond
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Hammond | |
| Body Material | Aluminium | |
| Product Type | Enclosure | |
| External Height | 56mm | |
| External Width | 56mm | |
| External Length | 102mm | |
| Colour | Black, Grey | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Mounting plate | Yes | |
| Series | 1411 | |
| Standards/Approvals | REACH | |
| 모두 선택 | ||
|---|---|---|
브랜드 Hammond | ||
Body Material Aluminium | ||
Product Type Enclosure | ||
External Height 56mm | ||
External Width 56mm | ||
External Length 102mm | ||
Colour Black, Grey | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Mounting plate Yes | ||
Series 1411 | ||
Standards/Approvals REACH | ||
- COO (Country of Origin):
- CA
The Hammond 1411 series utility enclosure uses aluminium material and its colour is natural aluminium. It is unpainted aluminium version is protected through manufacturing and shipping with a plastic film cover to ensure a high quality finish, also doubles as a removable drilling template. It used with wall-mounting flanges which are available in unfinished aluminium or smooth black powder coat.
Four self-tapping screws included
0.13 lbs shipping weight
dimension 4 x 2.2 x 2.2 in
관련된 링크들
- Hammond Flanged 1411 Series Black, Grey Aluminium Enclosure, 56 mm x 102 mm x 56 mm
- Hammond Flanged 1411 Series Grey, Black Aluminium Enclosure, 56 mm x 102 mm x 56 mm
- Hammond Flanged 1411 Series Black, Grey Aluminium Enclosure, 76 mm x 102 mm x 56 mm
- Hammond Flanged 1411 Series Black, Grey Aluminium Enclosure, 41 mm x 102 mm x 56 mm
- Hammond Flanged 1411 Series Grey, Black Aluminium Enclosure, 41 mm x 102 mm x 56 mm
- Hammond Flanged 1411 Series Grey, Black Aluminium Enclosure, 51 mm x 102 mm x 102 mm
- Hammond Flanged 1411 Series Black, Grey Aluminium Enclosure, 56 mm x 127 mm x 56 mm
- Hammond Flanged 1411 Series Grey, Black Aluminium Enclosure, 56 mm x 127 mm x 56 mm