Bopla Element/Universal Series Graphite Grey, Light Grey Graphite Lid Polystyrene General Purpose Enclosure, IP40, 80 mm
- RS 제품 번호:
- 254-3385
- Distrelec 제품 번호:
- 303-95-859
- 제조사 부품 번호:
- 05445000
- 제조업체:
- Bopla
Subtotal (1 unit)*
₩35,560.00
재고있음
- 7 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩35,560.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 254-3385
- Distrelec 제품 번호:
- 303-95-859
- 제조사 부품 번호:
- 05445000
- 제조업체:
- Bopla
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Bopla | |
| Product Type | General Purpose Enclosure | |
| Body Material | Polystyrene | |
| External Height | 80mm | |
| External Width | 80mm | |
| External Length | 150mm | |
| IP Rating | IP40 | |
| Colour | Graphite Grey, Light Grey | |
| Lid Colour | Graphite | |
| Flanged | No | |
| Shielding | No | |
| Hazardous Area Certification | No | |
| Series | Element/Universal | |
| Standards/Approvals | RoHS | |
| Transparent Door | No | |
| Gasket Material | Polystyrene | |
| 모두 선택 | ||
|---|---|---|
브랜드 Bopla | ||
Product Type General Purpose Enclosure | ||
Body Material Polystyrene | ||
External Height 80mm | ||
External Width 80mm | ||
External Length 150mm | ||
IP Rating IP40 | ||
Colour Graphite Grey, Light Grey | ||
Lid Colour Graphite | ||
Flanged No | ||
Shielding No | ||
Hazardous Area Certification No | ||
Series Element/Universal | ||
Standards/Approvals RoHS | ||
Transparent Door No | ||
Gasket Material Polystyrene | ||
- COO (Country of Origin):
- RO
The Bopla plain general pupose enclosure with protection class of IP40 / DIN EN 60529 and with ventilation slots of IP30 / DIN EN 60529. The front panel is moulded onto the base – the lid can be removed without dismantling the electronics.
Polystyrene enclosure material
Top part is light grey, similar to RAL 7035
Bottom part graphite grey, similar to RAL 7024
관련된 링크들
- Bopla Element/Universal Series Graphite Grey, Light Grey Graphite Lid Polystyrene General Purpose Enclosure, IP40, 100
- Bopla Element/Universal Series Graphite Grey, Light Grey Graphite Lid Polystyrene General Purpose Enclosure, IP40, 45 mm
- Bopla Element/Universal Series Graphite Grey, Light Grey Graphite Lid Polystyrene General Purpose Enclosure, IP40, 25 mm
- Bopla Element/Universal Series Graphite Grey, Light Grey Graphite Lid Polystyrene General Purpose Enclosure, IP40, 70 mm
- Bopla Element/Universal Series Light Grey, Graphite Grey Graphite Lid Polystyrene General Purpose Enclosure, IP40, 40 mm
- Bopla Element/Universal Series Light Grey, Graphite Grey Graphite Lid Polystyrene General Purpose Enclosure, IP40, 70 mm
- Bopla Element/Universal Series Graphite Grey, Light Grey Graphite Lid Polystyrene General Purpose Enclosure, IP40, 30 mm
- Bopla Element/Universal Series Graphite Grey, Light Grey Graphite Lid Polystyrene General Purpose Enclosure, IP40, 40 mm