Hammond Flanged 1591R Series Black Black Lid ABS Plastic General Purpose Enclosure, IP54, 34 mm x 120 mm x 94 mm
- RS 제품 번호:
- 253-9706
- 제조사 부품 번호:
- 1591RGBK
- 제조업체:
- Hammond
Subtotal (1 unit)*
₩57,440.00
제조사가 재고 비축중
- 2026년 12월 14일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩57,440.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 253-9706
- 제조사 부품 번호:
- 1591RGBK
- 제조업체:
- Hammond
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Hammond | |
| Product Type | General Purpose Enclosure | |
| Body Material | ABS Plastic | |
| External Height | 34mm | |
| External Width | 94mm | |
| External Length | 120mm | |
| IP Rating | IP54 | |
| Lid Colour | Black | |
| Colour | Black | |
| Flanged | Yes | |
| Shielding | Yes | |
| Hazardous Area Certification | No | |
| Mounting plate | Yes | |
| Series | 1591R | |
| Internal Mount Type | Vertical | |
| Standards/Approvals | RoHS | |
| Transparent Door | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Hammond | ||
Product Type General Purpose Enclosure | ||
Body Material ABS Plastic | ||
External Height 34mm | ||
External Width 94mm | ||
External Length 120mm | ||
IP Rating IP54 | ||
Lid Colour Black | ||
Colour Black | ||
Flanged Yes | ||
Shielding Yes | ||
Hazardous Area Certification No | ||
Mounting plate Yes | ||
Series 1591R | ||
Internal Mount Type Vertical | ||
Standards/Approvals RoHS | ||
Transparent Door No | ||
- COO (Country of Origin):
- CA
The Hammond shielded multipurpose ABS plastic enclosure is ideally suited for vertical mounting of printed circuit boards. The interior of each enclosure part is specially masked and sprayed with an RFI/EMI copper conductive coating. The lid is secured with M3 x 10 mm Philips machine screws, threaded into integral brass bushings. It is perfect for applications when repetitive assembly and disassembly are required. Coating manufacturer specifies an attenuation of more than 75 db from 1 Mhz. to 1 Ghz.
Designed to meet IP54
Smooth black finish with black screws
Internal side walls include molded in card guides
관련된 링크들
- Hammond Flanged 1591 Series Black Black Lid ABS General Purpose Enclosure, IP54, 30 mm x 122 mm x 94 mm
- Hammond Flanged 1591R Series Black Black Lid ABS Plastic General Purpose Enclosure, IP54, 94 mm x 120 mm x 120 mm
- Hammond Flanged 1591 Series Grey Grey Lid ABS General Purpose Enclosure, IP54, 30 mm x 122 mm x 94 mm
- Hammond Flanged 1591 Series Black Black Lid ABS Enclosure, IP54, 34 mm x 120 mm x 94 mm
- Hammond Flanged 1591 Series Black Black Lid ABS Enclosure, IP54, 30 mm x 121 mm x 94 mm
- Hammond Flanged 1591 Series Black Black Lid ABS General Purpose Enclosure, IP54, 89 mm x 119 mm x 119 mm
- Hammond Flanged 1591 Series Black Black Lid ABS General Purpose Enclosure, IP54, 58 mm x 221 mm x 150 mm
- Hammond Flanged 1591 Series Black Black Lid ABS General Purpose Enclosure, IP54, 57 mm x 123 mm x 123 mm