Legrand Plexo Series Light Grey Dark Grey Lid Plastic Enclosure, IP55
- RS 제품 번호:
- 253-9178
- 제조사 부품 번호:
- 092743
- 제조업체:
- Legrand
Subtotal (1 Box of 4 units)*
₩931,980.00
제조사가 재고 비축중
- 2026년 12월 10일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
Box(es) | Per Box | 한팩당* |
|---|---|---|
| 1 + | ₩931,980.00 | ₩232,996.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 253-9178
- 제조사 부품 번호:
- 092743
- 제조업체:
- Legrand
사양
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Legrand | |
| Body Material | Plastic | |
| Product Type | Enclosure | |
| IP Rating | IP55 | |
| Colour | Light Grey | |
| Lid Colour | Dark Grey | |
| Hazardous Area Certification | No | |
| Series | Plexo | |
| Standards/Approvals | No | |
| Transparent Door | Yes | |
| 모두 선택 | ||
|---|---|---|
브랜드 Legrand | ||
Body Material Plastic | ||
Product Type Enclosure | ||
IP Rating IP55 | ||
Colour Light Grey | ||
Lid Colour Dark Grey | ||
Hazardous Area Certification No | ||
Series Plexo | ||
Standards/Approvals No | ||
Transparent Door Yes | ||
제외
- COO (Country of Origin):
- PL
The Legrand Plexo is a range of waterproof equipment suitable for residential and professional technical locations with an IP 55 rating. Available in a complete version with the most essential functions for surface or recessed mounting, but also in a modular version with more functions, as well as a Mosaic adapter for functions not available in Plexo, to be mounted on a surface-mounted box with end fittings, cable gland or on a plate support for flush mounting. Available in grey or white.
Meet the needs of tertiary or semi-industrial premises
Waterproof
IP55 Protection
관련된 링크들
- Legrand Plexo Series Light Grey Dark Grey Lid Plastic Enclosure, IP55
- Legrand Plexo Series Light Grey Dark Grey Lid Plastic Enclosure, IP65, IK09
- Legrand Plexo Series Light Grey Plastic Enclosure, IP55
- Legrand Plexo Series Black Plastic Enclosure, IP55
- Legrand, 16A Grey Light Switch Plexo
- Legrand Grey Grey Lid Plastic Enclosure, IP55, IK07, 175 mm x 130 mm
- Legrand Grey, 1 Way Rocker Light Switch, Plexo
- Legrand Plexo Series Grey Plastic Junction Box, IP55, 382 mm, 292mm 132 mm