Takachi Electric Industrial MBH Series Metallic Silver Aluminium Aluminium Case, 140 mm x 230 mm x 180 mm
- RS 제품 번호:
- 253-2921
- 제조사 부품 번호:
- MBH18-14-23
- 제조업체:
- Takachi Electric Industrial
Subtotal (1 unit)*
₩58,760.00
재고있음
- 추가로 2026년 11월 02일 부터 1 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩58,760.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 253-2921
- 제조사 부품 번호:
- MBH18-14-23
- 제조업체:
- Takachi Electric Industrial
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Takachi Electric Industrial | |
| Product Type | Aluminium Case | |
| Body Material | Aluminium | |
| External Height | 140mm | |
| External Length | 230mm | |
| Ventilated | Yes | |
| External Width | 180mm | |
| Colour | Metallic Silver | |
| Hazardous Area Certification | No | |
| Series | MBH | |
| Standards/Approvals | RoHS | |
| Weight | 655g | |
| 모두 선택 | ||
|---|---|---|
브랜드 Takachi Electric Industrial | ||
Product Type Aluminium Case | ||
Body Material Aluminium | ||
External Height 140mm | ||
External Length 230mm | ||
Ventilated Yes | ||
External Width 180mm | ||
Colour Metallic Silver | ||
Hazardous Area Certification No | ||
Series MBH | ||
Standards/Approvals RoHS | ||
Weight 655g | ||
- COO (Country of Origin):
- JP
The Takachi Electric Industrial is a aluminium cover with ventilation holes that are punched on the lower side of the cover on both sides and the upper side of the base on one side for enhancing airflow.
Color is metallic silver
관련된 링크들
- Takachi Electric Industrial MBH Series Metallic Silver Aluminium Aluminium Case, 100 mm x 160 mm x 120 mm
- Takachi Electric Industrial MBH Series Metallic Silver Aluminium Aluminium Case, 90 mm x 120 mm x 100 mm
- Takachi Electric Industrial MBH Series Metallic Silver Aluminium Aluminium Case, 120 mm x 200 mm x 150 mm
- Takachi Electric Industrial MBH Series Metallic Silver Aluminium Aluminium Case, 160 mm x 260 mm x 210 mm
- Takachi Electric Industrial MB Series Metallic Silver Aluminium Aluminium Case, 140 mm x 230 mm x 180 mm
- Takachi Electric Industrial MB Series Metallic Silver Silver Lid Aluminium Enclosure, 140 mm x 230 mm x 180 mm
- Takachi Electric Industrial Aluminium Aluminium Case, 180 x 240 x 290mm
- Takachi Electric Industrial MB Series Metallic Silver Aluminium Aluminium Case, 30 mm x 140 mm x 110 mm