Takachi Electric Industrial Aluminium Enclosure, 46 x 151 x 110mm
- RS 제품 번호:
- 251-1527
- 제조사 부품 번호:
- EXP15-5-11BB
- 제조업체:
- Takachi Electric Industrial
사용할 수 없음
RS는 더 이상 이 제품을 입고하지 않습니다.
- RS 제품 번호:
- 251-1527
- 제조사 부품 번호:
- EXP15-5-11BB
- 제조업체:
- Takachi Electric Industrial
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Takachi Electric Industrial | |
| Body Material | Aluminium | |
| External Length | 110 mm | |
| External Height | 46 mm | |
| External Width | 151 mm | |
| External Dimensions | 46 x 151 x 110mm | |
| Range | EXP | |
| 모두 선택 | ||
|---|---|---|
브랜드 Takachi Electric Industrial | ||
Body Material Aluminium | ||
External Length 110 mm | ||
External Height 46 mm | ||
External Width 151 mm | ||
External Dimensions 46 x 151 x 110mm | ||
Range EXP | ||
- COO (Country of Origin):
- JP
The Takachi Electric Industrial EXP15 series aluminium panel case with corner guard and extruded aluminium case with excellent design and impact resistance with silicon rubber guards on the corners.
Black body and frame colour
Shock resistance and impact resistant
Corner guards are designed to be both aesthetically pleasing
Shock resistance and impact resistant
Corner guards are designed to be both aesthetically pleasing
관련된 링크들
- Takachi Electric Industrial EXP Series Aluminium Enclosure, 46 mm x 110 mm x 151 mm
- Takachi Electric Industrial EXP Series Aluminium Enclosure, 46 mm x 200 mm x 151 mm
- Takachi Electric Industrial EXP Series Aluminium Enclosure, 46 mm x 150 mm x 151 mm
- Takachi Electric Industrial EXP Series Aluminium Enclosure, 101 mm x 110 mm x 151 mm
- Takachi Electric Industrial EXP Series Aluminium Enclosure, 61 mm x 110 mm x 151 mm
- Takachi Electric Industrial EXP Series Aluminium Enclosure, 81 mm x 110 mm x 151 mm
- Takachi Electric Industrial Aluminium Enclosure, 81 x 151 x 200mm
- Takachi Electric Industrial Aluminium Enclosure, 61 x 151 x 150mm