Takachi Electric Industrial EXH Series Aluminium Heat Sink Case, 106.5 mm x 125 mm x 186.5 mm
- RS 제품 번호:
- 251-1410
- 제조사 부품 번호:
- EXH19-11-13SS
- 제조업체:
- Takachi Electric Industrial
Subtotal (1 unit)*
₩117,980.00
제조사가 재고 비축중
- 2026년 12월 02일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩117,980.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 251-1410
- 제조사 부품 번호:
- EXH19-11-13SS
- 제조업체:
- Takachi Electric Industrial
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Takachi Electric Industrial | |
| Product Type | Heat Sink Case | |
| Body Material | Aluminium | |
| External Height | 106.5mm | |
| External Length | 125mm | |
| External Width | 186.5mm | |
| Hazardous Area Certification | No | |
| Series | EXH | |
| Weight | 1.03kg | |
| Standards/Approvals | RoHS | |
| 모두 선택 | ||
|---|---|---|
브랜드 Takachi Electric Industrial | ||
Product Type Heat Sink Case | ||
Body Material Aluminium | ||
External Height 106.5mm | ||
External Length 125mm | ||
External Width 186.5mm | ||
Hazardous Area Certification No | ||
Series EXH | ||
Weight 1.03kg | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The Takachi Electric Industrial EXH series is an aluminium enclosure with a highly efficient heat-sink top cover. Suitable to be used as fan less PC, power amplifier, and power supply box where heat dissipation is required. Wide range, 30 different sizes available.
Each heat-sink fin has a waved surface construction for maximum cooling performance
Heat-sink plates can be customized with our high speed CNC machines
Pin shaped heat-sink fin can be customized for better cooling performance
Selectable in 58 different sizes and 2 different color combinations
Grooves for M3 sliding nut are built into the heat-sink top cover and bottom frame
관련된 링크들
- Takachi Electric Industrial EXH Series Aluminium Heat Sink Case, 106.5 mm x 285 mm x 186.5 mm
- Takachi Electric Industrial EXH Series Aluminium Heat Sink Case, 106.5 mm x 177 mm x 186.5 mm
- Takachi Electric Industrial EXH Series Aluminium Heat Sink Case, 106.5 mm x 230 mm x 186.5 mm
- Takachi Electric Industrial EXH Series Aluminium Heat Sink Case, 106.5 mm x 125 mm x 186.5 mm
- Takachi Electric Industrial EXH Series Aluminium Heat Sink Case, 43.5 mm x 125 mm x 186.5 mm
- Takachi Electric Industrial EXH Series Aluminium Heat Sink Case, 81.5 mm x 177 mm x 186.5 mm
- Takachi Electric Industrial EXH Series Aluminium Heat Sink Case, 81.5 mm x 230 mm x 186.5 mm
- Takachi Electric Industrial EXH Series Aluminium Heat Sink Case, 61.5 mm x 285 mm x 186.5 mm