Fibox MCE65 48M Series Silver Grey, Lid: Transparent Transparent Lid Polycarbonate General Purpose Enclosure, IP65,
- RS 제품 번호:
- 248-9280
- Distrelec 제품 번호:
- 302-94-797
- 제조사 부품 번호:
- MCE65 48M
- 제조업체:
- Fibox
대량 구매 할인 받기
5개 더 담고 3% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩276,220.00
재고있음
- 5 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩276,220.00 | - |
| 5 - 9 | ₩267,920.00 | 3% |
| 10 - 19 | ₩259,920.00 | 5% |
| 20 - 49 | ₩252,100.00 | 8% |
| 50 + | ₩244,440.00 | 11% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 248-9280
- Distrelec 제품 번호:
- 302-94-797
- 제조사 부품 번호:
- MCE65 48M
- 제조업체:
- Fibox
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Fibox | |
| Body Material | Polycarbonate | |
| Product Type | General Purpose Enclosure | |
| External Height | 664mm | |
| Ventilated | No | |
| External Width | 319mm | |
| External Length | 144mm | |
| IP Rating | IP65 | |
| Colour | Silver Grey, Lid: Transparent | |
| Lid Colour | Transparent | |
| Hazardous Area Certification | No | |
| Series | MCE65 48M | |
| Number of Knockouts | 2 | |
| Weight | 1.95kg | |
| Standards/Approvals | IEC 60670 / IEC 60228 | |
| Transparent Door | Yes | |
| IK Rating | IK08 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Fibox | ||
Body Material Polycarbonate | ||
Product Type General Purpose Enclosure | ||
External Height 664mm | ||
Ventilated No | ||
External Width 319mm | ||
External Length 144mm | ||
IP Rating IP65 | ||
Colour Silver Grey, Lid: Transparent | ||
Lid Colour Transparent | ||
Hazardous Area Certification No | ||
Series MCE65 48M | ||
Number of Knockouts 2 | ||
Weight 1.95kg | ||
Standards/Approvals IEC 60670 / IEC 60228 | ||
Transparent Door Yes | ||
IK Rating IK08 | ||
- COO (Country of Origin):
- SI
The Fibox Modular component enclosure IP65 has insulated terminals, cover for unused modules, plastic cap for screws with AC 400V / DC 1000V rated voltage and polycarbonate cover material also transparent cover colour.
Dimensions (H x W x D) 664 x 319 x 144 mm
Number of modules/rows 48/4
Impact Resistance IK08
Temperature -25 to +60 °C
Acrylonitrile acrylic styrene base
RAL 7035 base colour
관련된 링크들
- Fibox MCE65 12M Series Lid: Transparent, Silver Grey Transparent Lid Polycarbonate General Purpose Enclosure, IP65,
- Fibox MCE65 Series Silver Grey Transparent Lid Polycarbonate General Purpose Enclosure, IP65, IK08, 259 mm x 144 mm x
- Fibox MCE65 Series Light Grey Transparent Lid Polycarbonate General Purpose Enclosure, IP65, IK08, 384 mm x 144 mm x 319
- Fibox MCE65 8M Series Silver Grey Transparent Lid Polycarbonate General Purpose Enclosure, IP65, IK08, 201 mm x 120 mm x
- Fibox MCE65 6M Series Silver Grey Transparent Lid Polycarbonate General Purpose Enclosure, IP65, IK08, 201 mm x 120 mm x
- Fibox MCE65 4M Series Silver Grey Transparent Lid Polycarbonate General Purpose Enclosure, IP65, IK08, 201 mm x 120 mm x
- Fibox MCE65 36M Series RAL 7035 Transparent Lid Polycarbonate General Purpose Enclosure, IP65, IK08, 535 mm x 144 mm x
- Fibox PC Series Grey Transparent Lid Polycarbonate General Purpose Enclosure, IP65, IK08, 280 mm x 130 mm x 190 mm