Hammond 1551W Series Black, Grey Polycarbonate Enclosure, IP68, 22 mm x 80 mm x 40 mm
- RS 제품 번호:
- 248-1165
- Distrelec 제품 번호:
- 303-01-759
- 제조사 부품 번호:
- 1551WKGY
- 제조업체:
- Hammond
Subtotal (1 unit)*
₩9,920.00
재고있음
- 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩9,920.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 248-1165
- Distrelec 제품 번호:
- 303-01-759
- 제조사 부품 번호:
- 1551WKGY
- 제조업체:
- Hammond
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Hammond | |
| Body Material | Polycarbonate | |
| Product Type | Enclosure | |
| External Height | 22mm | |
| External Width | 40mm | |
| External Length | 80mm | |
| IP Rating | IP68 | |
| Colour | Black, Grey | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Internal Mount Type | PCB | |
| Series | 1551W | |
| Standards/Approvals | RoHS, REACH | |
| Gasket Material | Silicone | |
| 모두 선택 | ||
|---|---|---|
브랜드 Hammond | ||
Body Material Polycarbonate | ||
Product Type Enclosure | ||
External Height 22mm | ||
External Width 40mm | ||
External Length 80mm | ||
IP Rating IP68 | ||
Colour Black, Grey | ||
Flanged No | ||
Hazardous Area Certification No | ||
Internal Mount Type PCB | ||
Series 1551W | ||
Standards/Approvals RoHS, REACH | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- CA
The Hammond 1551 W series watertight polycarbonate miniature enclosure ideally suited for mounting small printed circuit boards. It is suitable for outdoor use. It has satin texture finish.
Molded from robust polycarbonate
Polycarbonate has a flame rating of UL94 V-0
Complete with lid and (4) plastite #4 self tapping screws
Available with or without integrated wall-mounting flanges
Designed to meet IP68
관련된 링크들
- Hammond 1551W Series Grey, Black Polycarbonate Enclosure, IP68 24 mm, 80 mm, 80 mm
- Hammond 1551W Series Black, Grey Polycarbonate Enclosure, IP68 24 mm, 80 mm, 80 mm
- Hammond Flanged 1551W Series Black, Grey Polycarbonate Enclosure, IP68 24 mm, 80 mm, 80 mm
- Hammond 1551W Series Grey, Black Polycarbonate Enclosure, IP68 22 mm, 80 mm, 40 mm
- Hammond Flanged 1551W Series Grey, Black Polycarbonate Enclosure, IP68 22 mm, 80 mm, 40 mm
- Hammond Flanged 1551W Series Black Black Lid Polycarbonate Enclosure, IP68 22 mm, 80 mm, 40 mm
- Hammond 1551W Series Grey, Black Polycarbonate Enclosure, IP68 22 mm, 60 mm, 35 mm
- Hammond 1551W Series Grey, Black Polycarbonate Enclosure, IP68 22 mm, 60 mm, 60 mm