nVent SCHROFF IP-Pro Alu EMC Series Silver Grey Aluminium Enclosure, IP65, IK09, 90 mm x 160 mm x 360 mm
- RS 제품 번호:
- 245-7869
- 제조사 부품 번호:
- 26880-005
- 제조업체:
- nVent SCHROFF
Subtotal (1 unit)*
₩417,120.00
제조사가 재고 비축중
- 2026년 11월 12일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩417,120.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 245-7869
- 제조사 부품 번호:
- 26880-005
- 제조업체:
- nVent SCHROFF
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | nVent SCHROFF | |
| Product Type | Enclosure | |
| Body Material | Aluminium | |
| External Height | 90mm | |
| External Width | 360mm | |
| External Length | 160mm | |
| IP Rating | IP65 | |
| Colour | Silver Grey | |
| Hazardous Area Certification | No | |
| Series | IP-Pro Alu EMC | |
| Standards/Approvals | RoHS | |
| IK Rating | IK09 | |
| 모두 선택 | ||
|---|---|---|
브랜드 nVent SCHROFF | ||
Product Type Enclosure | ||
Body Material Aluminium | ||
External Height 90mm | ||
External Width 360mm | ||
External Length 160mm | ||
IP Rating IP65 | ||
Colour Silver Grey | ||
Hazardous Area Certification No | ||
Series IP-Pro Alu EMC | ||
Standards/Approvals RoHS | ||
IK Rating IK09 | ||
제외
- COO (Country of Origin):
- DE
The Schroff IP-PRO EMC shielded Aluminium Case, the enclosure for reliable protection from water, dust and electromagnetic interferences for sensitive electronics in harsh environments. Proven and certified for applications with high shock and vibration requirements. It is an Aluminium case with powder coated finish. The temperature range of the enclosure –40°C to +90°C.
Height x Width x Depth dimensions are 90 x 360 x 160 mm
Colour is Silver Grey / RAL 7001
Rectangular case with protection rating of IP65
관련된 링크들
- nVent SCHROFF IP-Pro Alu EMC Series Silver, Grey Aluminium Enclosure, IP67, IK09 90 mm, 122 mm, 122 mm
- nVent SCHROFF IP-Pro Alu EMC Series Silver Grey Aluminium Enclosure, IP67, IK09 110 mm, 310 mm, 600 mm
- nVent SCHROFF IP-Pro Alu EMC Series Silver Grey Aluminium Enclosure, IP65, IK09 180 mm, 310 mm, 402 mm
- nVent SCHROFF IP-Pro Alu EMC Series Silver Grey Aluminium Enclosure, IP67, IK09 110 mm, 230 mm, 200 mm
- nVent SCHROFF IP-Pro Alu EMC Series Silver Grey Aluminium Enclosure, IP65, IK09 180 mm, 230 mm, 330 mm
- nVent SCHROFF IP-Pro Alu EMC Series Silver Grey Aluminium Enclosure, IP65, IK09 110 mm, 230 mm, 330 mm
- nVent SCHROFF IP-Pro Alu EMC Series Silver Grey Aluminium Enclosure, IP65, IK09 110 mm, 230 mm, 400 mm
- nVent SCHROFF IP-Pro Alu EMC Series Silver Grey Aluminium Enclosure, IP65, IK09 110 mm, 310 mm, 402 mm