RS PRO Light Grey Transparent Lid ABS Enclosure, IP67, 75.2 mm x 120 mm x 80 mm
- RS 제품 번호:
- 238-4021
- 제조업체:
- RS PRO
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩28,946.00
재고있음
- 추가로 2026년 10월 12일 부터 4 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩28,946.00 |
| 5 + | ₩23,822.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 238-4021
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Body Material | ABS | |
| Product Type | Enclosure | |
| External Height | 75.2mm | |
| External Length | 120mm | |
| External Width | 80mm | |
| IP Rating | IP67 | |
| Colour | Light Grey | |
| Lid Colour | Transparent | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Wall | |
| Series | RS PRO | |
| Standards/Approvals | RoHS | |
| Gasket Material | Polyurethane | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Body Material ABS | ||
Product Type Enclosure | ||
External Height 75.2mm | ||
External Length 120mm | ||
External Width 80mm | ||
IP Rating IP67 | ||
Colour Light Grey | ||
Lid Colour Transparent | ||
Hazardous Area Certification No | ||
Internal Mount Type Wall | ||
Series RS PRO | ||
Standards/Approvals RoHS | ||
Gasket Material Polyurethane | ||
- COO (Country of Origin):
- PL
RS PRO Hermetic Enclosure
Hermetic enclosures are fantastic options to protect and shield devices from outside environments including water ingress. The enclosure features silicone gasket that provides an IP67 rating, lid manufactured with a recess for membrane keypads and overlays. The IP67 rating keeps the electronic components safe, and the finished product can be securely closed to protect from the outside environment. RS PRO have designed the enclosure with threaded brass inserts that ensures reliable and durable assembly of the enclosure.
Features and Benefits
Applications
Hermetic enclosures provide perfect protection from dust and moisture whilst protecting and shielding electronic devices. Hermetic enclosures are IP rated to provide the best protection from the outside environment. Due to hermetic enclosures being so versatile they can be used in a variety of environments including:
Entertainment industry
Communications
Security systems
Routers and Modems
Machinery monitoring and recording data
Why RS PRO?
RS PRO is our own brand and brings you a wide range for high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we are confident of their exceptional quality, which means you can be convinced too.
관련된 링크들
- RS PRO ZP120 Series Light Grey Transparent Lid ABS Enclosure, IP67 60.2 mm, 120 mm, 80 mm
- RS PRO ZP120 Series Light Grey Transparent Lid ABS Enclosure, IP67 60.2 mm, 121.4 mm, 81.6 mm
- RS PRO ZP120 Series Light Grey Transparent Lid ABS Enclosure, IP67 45.2 mm, 121.4 mm, 81.6 mm
- RS PRO ZP180 Series Light Grey Transparent Lid ABS Enclosure, IP67 90.3 mm, 180.1 mm, 120.1 mm
- RS PRO ZP75 Series Light Grey Transparent Lid ABS General Purpose Enclosure, IP65 45 mm, 75 mm, 75 mm
- RS PRO ZP150 Series Light Grey Transparent Lid ABS Enclosure, IP67 60 mm, 150 mm, 100 mm
- RS PRO ZP190 Series Light Grey Transparent Lid ABS Enclosure, IP67 75 mm, 190 mm, 75 mm
- RS PRO ZP150 Series Light Grey Transparent Lid ABS Enclosure, IP67 75 mm, 150 mm, 100 mm