RS PRO Light Grey Transparent Lid Polycarbonate Enclosure, IP67, 60.2 mm x 121.4 mm x 81.6 mm
- RS 제품 번호:
- 238-4020
- 제조업체:
- RS PRO
대량 구매 할인 받기
5개 더 담고 17% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩35,956.00
재고있음
- 7 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩35,956.00 | - |
| 5 + | ₩29,592.00 | 17% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 238-4020
- 제조업체:
- RS PRO
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | RS PRO | |
| Body Material | Polycarbonate | |
| Product Type | Enclosure | |
| External Height | 60.2mm | |
| External Width | 81.6mm | |
| External Length | 121.4mm | |
| IP Rating | IP67 | |
| Colour | Light Grey | |
| Lid Colour | Transparent | |
| Hazardous Area Certification | No | |
| Internal Mount Type | Wall | |
| Series | RS PRO | |
| Standards/Approvals | RoHS | |
| Gasket Material | PUR | |
| 모두 선택 | ||
|---|---|---|
브랜드 RS PRO | ||
Body Material Polycarbonate | ||
Product Type Enclosure | ||
External Height 60.2mm | ||
External Width 81.6mm | ||
External Length 121.4mm | ||
IP Rating IP67 | ||
Colour Light Grey | ||
Lid Colour Transparent | ||
Hazardous Area Certification No | ||
Internal Mount Type Wall | ||
Series RS PRO | ||
Standards/Approvals RoHS | ||
Gasket Material PUR | ||
- COO (Country of Origin):
- PL
RS PRO Hermetic Enclosure
Hermetic enclosures are fantastic options to protect and shield devices from outside environments including water ingress. The enclosure features silicone gasket that provides an IP67 rating, lid manufactured with a recess for membrane keypads and overlays. The IP67 rating keeps the electronic components safe, and the finished product can be securely closed to protect from the outside environment. RS PRO have designed the enclosure with threaded brass inserts that ensures reliable and durable assembly of the enclosure.
Features and Benefits
Applications
Hermetic enclosures provide perfect protection from dust and moisture whilst protecting and shielding electronic devices. Hermetic enclosures are IP rated to provide the best protection from the outside environment. Due to hermetic enclosures being so versatile they can be used in a variety of environments including:
Entertainment industry
Communications
Security systems
Routers and Modems
Machinery monitoring and recording data
Why RS PRO?
RS PRO is our own brand and brings you a wide range for high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we are confident of their exceptional quality, which means you can be convinced too.
관련된 링크들
- RS PRO Light Grey Transparent Lid Polycarbonate Enclosure, IP67, 60.2 mm x 121.4 mm x 81.6 mm
- RS PRO Light Grey Transparent Lid Polycarbonate Enclosure, IP65, 60.2 mm x 121.4 mm x 81.6 mm
- RS PRO Light Grey Transparent Lid Polycarbonate Enclosure, IP67, 45.2 mm x 121.4 mm x 81.6 mm
- RS PRO Light Grey Transparent Lid Polycarbonate Enclosure, IP65, 121.4 mm x 81.6 mm x 45.2 mm
- RS PRO Light Grey Transparent Lid ABS, Polycarbonate Enclosure, IP65, 60.2 mm x 121.4 mm x 81.6 mm
- RS PRO Light Grey Transparent Lid Polycarbonate, ABS Enclosure, IP65, 45.2 mm x 121.4 mm x 81.6 mm
- RS PRO Light Grey Transparent Lid Polycarbonate, ABS Enclosure, IP65, 60.2 mm x 121.4 mm x 81.6 mm
- RS PRO Light Grey Light Grey Lid Polycarbonate Enclosure, IP65, 45.2 mm x 121.4 mm x 81.6 mm