RS Better World

Schneider Electric NSYSF Series Handle: Black, Enclosure: Light Grey Grey Lid Sheet Steel General Purpose Enclosure,

Subtotal (1 unit)*

₩3,793,356.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량
한팩당
1 +₩3,793,356.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS 제품 번호:
236-2979
제조사 부품 번호:
NSYSF18840
제조업체:
Schneider Electric
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Schneider Electric

Body Material

Sheet Steel

Product Type

General Purpose Enclosure

External Height

1.8m

External Width

800mm

IP Rating

IP55

Lid Colour

Grey

Colour

Handle: Black, Enclosure: Light Grey

Hazardous Area Certification

No

Series

NSYSF

Mounting plate

No

Standards/Approvals

IEC 62208

Weight

99.64kg

Transparent Door

No

Better World Claim

Designed for Disassembly

Better World Product

Yes

IK Rating

IK10

COO (Country of Origin):
FR
The Schneider Electric spacial series enclosure without mounting plate which is used for multiple application. It has dimension of 1800 X 800 X 400 mm and has 1 doors. It is grey in colour and has surface finish of epoxy polyester powder.

IP degree of protection IP55 conforming to IEC 60529

Standards IEC 62208

Green premium product

Enclosure mounting floor-standing

관련된 링크들