Hammond 1590 Series Yellow, Orange, Light Grey, Green, Blue, Red, Purple Die Cast Aluminium Enclosure, IP54, IP65, 36 mm
- RS 제품 번호:
- 233-3298
- 제조사 부품 번호:
- 1590TRPCGR
- 제조업체:
- Hammond
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩31,120.00
제조사가 재고 비축중
- 2026년 12월 07일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩31,120.00 |
| 5 - 9 | ₩30,540.00 |
| 10 - 19 | ₩30,020.00 |
| 20 - 49 | ₩29,480.00 |
| 50 + | ₩28,780.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 233-3298
- 제조사 부품 번호:
- 1590TRPCGR
- 제조업체:
- Hammond
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Hammond | |
| Body Material | Die Cast Aluminium | |
| Product Type | Enclosure | |
| External Height | 36mm | |
| External Width | 152mm | |
| External Length | 95mm | |
| IP Rating | IP54, IP65 | |
| Colour | Yellow, Orange, Light Grey, Green, Blue, Red, Purple | |
| Flanged | No | |
| Shielding | Shielded | |
| Hazardous Area Certification | No | |
| Series | 1590 | |
| Standards/Approvals | RoHS | |
| Gasket Material | Silicone | |
| 모두 선택 | ||
|---|---|---|
브랜드 Hammond | ||
Body Material Die Cast Aluminium | ||
Product Type Enclosure | ||
External Height 36mm | ||
External Width 152mm | ||
External Length 95mm | ||
IP Rating IP54, IP65 | ||
Colour Yellow, Orange, Light Grey, Green, Blue, Red, Purple | ||
Flanged No | ||
Shielding Shielded | ||
Hazardous Area Certification No | ||
Series 1590 | ||
Standards/Approvals RoHS | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- TW
The Hammond painted die-cast stomp box enclosures coated with a smooth gloss polyester powder coat for a lasting finish, even after machining. It has smooth finish allows for easy adhesion of labels and/or silk screens. It has 3.74x5.95x1.38 inch dimensio
Rugged
Low side wall draft angle
관련된 링크들
- Hammond 1590 Series Light Grey, Purple, Orange, Yellow, Red, Green, Cobalt Blue Die Cast Aluminium Enclosure, IP65,
- Hammond 1590 Series Cobalt Blue, Yellow, Red, Purple, Orange, Light Grey, Green Die Cast Aluminium Enclosure, IP65,
- Hammond 1590 Series Cobalt Blue, Green, Light Grey, Orange, Purple, Red, Yellow Cobalt Blue Lid Die Cast Aluminium
- Hammond 1590 Series Yellow, Cobalt Blue, Orange, Green, Red, Purple, Light Grey Green Lid Die Cast Aluminium Enclosure,
- Hammond 1590 Series Orange, Green, Light Grey, Yellow, Cobalt Blue, Purple, Red Green Lid Die Cast Aluminium Enclosure,
- Hammond 1590 Series Purple Purple Lid Die Cast Aluminium Enclosure, IP54, 42 mm x 113 mm x 61 mm
- Hammond 1590 Series Purple Purple Lid Die Cast Aluminium Enclosure, IP54, 43 mm x 120 mm x 94 mm
- Hammond 1590 Series Purple Purple Lid Die Cast Aluminium Enclosure, IP54, 39 mm x 145 mm x 121 mm