Hammond Flanged 1555F Series Grey Grey Lid Polycarbonate Enclosure, IP68, 62 mm x 119.4 mm x 66 mm
- RS 제품 번호:
- 230-6494
- 제조사 부품 번호:
- 1555C2F42GY
- 제조업체:
- Hammond
대량 구매 할인 받기
5개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩31,580.00
재고있음
- 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩31,580.00 | - |
| 5 - 9 | ₩30,780.00 | 2% |
| 10 - 14 | ₩30,020.00 | 4% |
| 15 - 19 | ₩29,340.00 | 7% |
| 20 + | ₩28,880.00 | 8% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 230-6494
- 제조사 부품 번호:
- 1555C2F42GY
- 제조업체:
- Hammond
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Hammond | |
| Product Type | Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 62mm | |
| External Length | 119.4mm | |
| External Width | 66mm | |
| IP Rating | IP68 | |
| Colour | Grey | |
| Lid Colour | Grey | |
| Flanged | Yes | |
| Hazardous Area Certification | UL | |
| Internal Mount Type | DIN Rail, Screw | |
| Series | 1555F | |
| Standards/Approvals | cULus, RoHS | |
| Gasket Material | Silicone | |
| 모두 선택 | ||
|---|---|---|
브랜드 Hammond | ||
Product Type Enclosure | ||
Body Material Polycarbonate | ||
External Height 62mm | ||
External Length 119.4mm | ||
External Width 66mm | ||
IP Rating IP68 | ||
Colour Grey | ||
Lid Colour Grey | ||
Flanged Yes | ||
Hazardous Area Certification UL | ||
Internal Mount Type DIN Rail, Screw | ||
Series 1555F | ||
Standards/Approvals cULus, RoHS | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- CA
The Hammond 1555 series watertight PC enclosure, flanged lid. Ideally suited for mounting printed circuit boards or DIN rail mounted components. Polycarbonate versions are UV stabilized for outdoor use. Grey polycarb carries a UL94- 5VA rating. Polycarbonate versions are UL 508A listed.
Designed for harsh industrial environments or outdoor applications (security, outdoor wireless, controls etc. etc.)
Ideally suited for mounting printed circuit boards, panels or DIN rail mounted components (see photo features for details).
Designed for wall mounting. Interior is secure as lid screws are behind the lid. Can be made more secure if wall mounted with security screws (tamper resistant screws).
Satin texture finish with smooth recessed surface on lid for a membrane keypad or label
관련된 링크들
- Hammond Flanged 1555F Series Grey Grey Lid Polycarbonate Enclosure, IP68, 62 mm x 119.4 mm x 119.4 mm
- Hammond Flanged 1555F Series Light Grey Grey Lid Polycarbonate Enclosure, IP68, 37.3 mm x 119.4 mm x 119.4 mm
- Hammond Flanged 1555F Series Grey Light Grey Lid Polycarbonate Enclosure, IP68, 62 mm x 180.3 mm x 119.4 mm
- Hammond Flanged 1555F Series Grey Light Grey Lid Polycarbonate Enclosure, IP68, 41.9 mm x 119.4 mm x 66 mm
- Hammond Flanged 1555F Series Light Grey Grey Lid Polycarbonate Enclosure, IP68, 37.3 mm x 119.4 mm x 91.4 mm
- Hammond Flanged 1555F Series Light Grey Grey Lid Polycarbonate Enclosure, IP68, 37.3 mm x 180.3 mm x 119.4 mm
- Hammond Flanged 1555F Series Light Grey Grey Lid ABS Enclosure, IP66, 62 mm x 119.4 mm x 119.4 mm
- Hammond Flanged 1555F Series Grey Grey Lid ABS Plastic Enclosure, IP66, 37.3 mm x 119.4 mm x 119.4 mm