Hammond 1554 Series Light Grey ABS Enclosure, IP66, 160 mm x 238.8 mm x 119.4 mm

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩64,200.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 12월 22일 부터 6 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩64,200.00
5 - 9₩62,580.00
10 - 14₩61,040.00
15 - 19₩59,540.00
20 +₩57,980.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
230-6488
Distrelec 제품 번호:
300-34-160
제조사 부품 번호:
1554VBGY
제조업체:
Hammond
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Hammond

Body Material

ABS

Product Type

Enclosure

External Height

160mm

External Length

238.8mm

External Width

119.4mm

IP Rating

IP66

Colour

Light Grey

Hazardous Area Certification

No

Internal Mount Type

DIN Rail, Screw

Series

1554

Standards/Approvals

UL94V-0 (for Clear and Smoked Polycarbonate lids), UL 508A listed (for Polycarbonate versions), UL94-HB (for ABS versions), UL94-5VA (for Gray Polycarbonate), UL Listed (for Polycarbonate versions)

Transparent Door

Yes

Gasket Material

Silicone

COO (Country of Origin):
CA
The Hammond 1554 series watertight ABS enclosure, Ideally suited for mounting printed circuit boards or DIN rail mounted components (see photo features below for details). ABS Versions are molded from general purpose material which carries a flammability rating of UL94-HB. For indoor use.

Ideally suited for mounting printed circuit boards or DIN rail mounted components (see photo features below for details)

ABS Versions are molded from general purpose material which carries a flammability rating of UL94-HB.For indoor use

Enclosure colour is a light grey (RAL 7035)

Casketed lid with two piece “tongue & groove” construction provides protection against access of oil, dust and water

Replaceable gasket is one piece made from high temperature, U.L. listed silicone. Supplied loose inside the enclosure (not pre-installed)

Polycarb versions are designed to meet NEMA Type 4, 4X, 6, 6P, 12 & 13 ratings which meet and exceed IP ratings up to and including IP68.(Except 1554/55 V size which is 4,4X only)

ABS Plastic versions are designed to meet IP67

관련된 링크들