Hammond 1554 Series Grey Polycarbonate Enclosure, IP68, 61 mm x 119.4 mm x 88.9 mm
- RS 제품 번호:
- 230-6466
- 제조사 부품 번호:
- 1554F2GYCL
- 제조업체:
- Hammond
대량 구매 할인 받기
5개 더 담고 ₩5,000.00 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩40,080.00
일시적 품절
- 2026년 12월 31일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩40,080.00 | - |
| 5 - 9 | ₩39,080.00 | ₩5,000.00 |
| 10 - 14 | ₩38,080.00 | ₩20,000.00 |
| 15 - 19 | ₩37,080.00 | ₩45,000.00 |
| 20 + | ₩36,160.00 | ₩78,400.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 230-6466
- 제조사 부품 번호:
- 1554F2GYCL
- 제조업체:
- Hammond
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Hammond | |
| Product Type | Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 61mm | |
| External Width | 88.9mm | |
| External Length | 119.4mm | |
| IP Rating | IP68 | |
| Colour | Grey | |
| Hazardous Area Certification | UL | |
| Series | 1554 | |
| Internal Mount Type | Standoffs, DIN Rail, Integral Inserts | |
| Standards/Approvals | UL 508a | |
| Gasket Material | Silicone | |
| 모두 선택 | ||
|---|---|---|
브랜드 Hammond | ||
Product Type Enclosure | ||
Body Material Polycarbonate | ||
External Height 61mm | ||
External Width 88.9mm | ||
External Length 119.4mm | ||
IP Rating IP68 | ||
Colour Grey | ||
Hazardous Area Certification UL | ||
Series 1554 | ||
Internal Mount Type Standoffs, DIN Rail, Integral Inserts | ||
Standards/Approvals UL 508a | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- CA
The Hammond 1554 series watertight PC enclosure, clear lid of PCB or DIN mounting enclosures provide the user with a robust product which can be used in a variety of applications. Ingress of oil, dust & water is significantly reduced thanks to a "Tongue & Groove" two piece casketed lid affixing method. Lid is secured with included M4 stainless steel machine screws which are threaded into corrosion resistant bushings for repetitive assembly & disassembly
Ideally suited for mounting printed circuit boards or DIN rail mounted components (see photo features below for details)
ABS Versions are molded from general purpose material which carries a flammability rating of UL94-HB.For indoor use
Enclosure colour is a light grey (RAL 7035)
Casketed lid with two piece tongue & groove construction provides protection against access of oil, dust and water
Replaceable gasket is one piece made from high temperature, U.L. listed silicone. Supplied loose inside the enclosure (not pre-installed)
Polycarb versions are designed to meet NEMA Type 4, 4X, 6, 6P, 12 & 13 ratings which meet and exceed IP ratings up to and including IP68.(Except 1554/55 V size which is 4,4X only)
ABS Plastic versions are designed to meet IP67
관련된 링크들
- Hammond 1554 Series Grey Polycarbonate Enclosure, IP68, 61 mm x 119.4 mm x 119.4 mm
- Hammond 1554 Series Grey Polycarbonate Enclosure, IP68, 61 mm x 119.4 mm x 66 mm
- Hammond 1554 Series Grey Polycarbonate Enclosure, IP68, 88.9 mm x 180.3 mm x 119.4 mm
- Hammond 1554 Series Grey Polycarbonate Enclosure, IP68, 61 mm x 119.4 mm x 88.9 mm
- Hammond 1554 Series Grey, Clear Polycarbonate Enclosure, IP68, 61 mm x 160 mm x 88.9 mm
- Hammond 1554 Series Clear, Grey Polycarbonate Enclosure, IP68, 61 mm x 88.9 mm x 66 mm
- Hammond 1554 Series Grey Clear Lid Polycarbonate Enclosure, IP68, 61 mm x 180.3 mm x 119.4 mm
- Hammond 1554 Series Light Grey Polycarbonate Enclosure, IP68, 61 mm x 119.4 mm x 88.9 mm