Hammond 1554 Series Grey Polycarbonate Enclosure, IP68, 40.6 mm x 66 mm x 66 mm
- RS 제품 번호:
- 230-6457
- 제조사 부품 번호:
- 1554B2GY
- 제조업체:
- Hammond
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩16,080.00
재고있음
- 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 4 | ₩16,080.00 |
| 5 - 9 | ₩15,660.00 |
| 10 - 14 | ₩15,280.00 |
| 15 + | ₩14,940.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 230-6457
- 제조사 부품 번호:
- 1554B2GY
- 제조업체:
- Hammond
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Hammond | |
| Body Material | Polycarbonate | |
| Product Type | Enclosure | |
| External Height | 40.6mm | |
| External Length | 66mm | |
| External Width | 66mm | |
| IP Rating | IP68 | |
| Colour | Grey | |
| Hazardous Area Certification | UL | |
| Internal Mount Type | DIN Rail | |
| Series | 1554 | |
| Standards/Approvals | UL Listed | |
| Transparent Door | Yes | |
| Gasket Material | Silicone | |
| 모두 선택 | ||
|---|---|---|
브랜드 Hammond | ||
Body Material Polycarbonate | ||
Product Type Enclosure | ||
External Height 40.6mm | ||
External Length 66mm | ||
External Width 66mm | ||
IP Rating IP68 | ||
Colour Grey | ||
Hazardous Area Certification UL | ||
Internal Mount Type DIN Rail | ||
Series 1554 | ||
Standards/Approvals UL Listed | ||
Transparent Door Yes | ||
Gasket Material Silicone | ||
- COO (Country of Origin):
- CA
The Hammond 1555 series watertight polycarbonate enclosure of PCB or DIN mounting enclosures provide the user with a robust product which can be used in a variety of applications. Ingress of oil, dust & water is significantly reduced thanks to a "Tongue & Groove" two piece casketed lid affixing method
Ideally suited for mounting printed circuit boards or DIN rail mounted components (see photo features below for details)
ABS Versions are molded from general purpose material which carries a flammability rating of UL94-HB.For indoor use
Polycarbonate versions are UV stabilized for outdoor use. Ray polycarb carries a UL94-5VA rating, while clear and smoked lids carry a UL94V-0 rating
Polycarbonate versions are cUL and UL 508A listed (File # E65324).ABS plastic versions are not UL listed
Enclosure colour is a light grey (RAL 7035)
관련된 링크들
- Hammond 1554 Series Grey Polycarbonate & General Purpose ABS Enclosure, IP68 61 mm, 180 mm, 120 mm
- Hammond 1554 Series Grey Polycarbonate & General Purpose ABS Enclosure, IP68 120 mm, 238.8 mm, 160 mm
- Hammond 1554 Series Grey Polycarbonate & General Purpose ABS Enclosure, IP68 88.9 mm, 238.8 mm, 160 mm
- Hammond 1554 Series Grey Polycarbonate & General Purpose ABS Enclosure, IP68 61 mm, 119.4 mm, 66 mm
- Hammond 1554 Series Grey Polycarbonate & General Purpose ABS Enclosure, IP68 88.9 mm, 180.3 mm, 119.4 mm
- Hammond 1554 Series Grey Polycarbonate & ABS Enclosures Enclosure, IP68 61 mm, 119.4 mm, 119.4 mm
- Hammond 1554 Series Grey Polycarbonate Enclosure, IP68 40.6 mm, 119.4 mm, 66 mm
- Hammond 1554 Series Light Grey Polycarbonate Enclosure, IP68 61 mm, 88.9 mm, 66 mm