Hammond 1457 Series Black, Clear Anodised Clear Anodised Lid Aluminium Enclosure, IP65, 54.6 mm x 160 mm x 103.9 mm

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩74,460.00

Add to Basket
수량 선택 또는 입력
일시적 품절
  • 2026년 10월 20일 부터 1 개 단위 배송
  • 추가로 2026년 10월 27일 부터 6 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩74,460.00
5 - 9₩72,580.00
10 - 14₩70,780.00
15 - 19₩69,040.00
20 +₩67,340.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
230-6391
Distrelec 제품 번호:
150-43-054
제조사 부품 번호:
1457N1601
제조업체:
Hammond
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Hammond

Body Material

Aluminium

Product Type

Enclosure

External Height

54.6mm

External Length

160mm

External Width

103.9mm

IP Rating

IP65

Lid Colour

Clear Anodised

Colour

Black, Clear Anodised

Flanged

No

Hazardous Area Certification

No

Series

1457

Internal Mount Type

PCB

Standards/Approvals

REACH

Gasket Material

Conductive Pressure Sensitive Adhesive, Copper, Nickel

COO (Country of Origin):
CA
The Hammond 1457 series enclosure-IP has an extruded aluminium body and two die cast aluminium end panels with integral bezel. These enclosures are designed for equipment interfacing or to house PCBs and heavy duty, wall-mounting option.

Watertight - heavy duty extruded enclosures designed to house P.C. boards or for equipment interfacing

Sized for standard Eurocard's

P.C. boards mount horizontally by sliding into internal slots extruded into the enclosure body

Rugged body constructed from one piece, extruded aluminium with a minimum thickness of .06” (1.5 mm)

Extruded aluminium body includes a recessed area for labels or membrane keypad

End panels are rugged - yet easy to machine - die cast aluminium with full perimeter self-adhesive gaskets

Designed to meet IP65

Choice of two versions - end panels without flange or with flange (for shelf or wall mounting)

관련된 링크들