Hammond Flanged 1457 Series Clear Anodised, Black Black Lid Extruded Aluminium Enclosure, IP65, 55 mm x 120 mm x 104 mm
- RS 제품 번호:
- 230-6389
- 제조사 부품 번호:
- 1457N1202
- 제조업체:
- Hammond
대량 구매 할인 받기
5개 더 담고 2% 할인 받기
View bulk pricing optionsSubtotal (1 unit)*
₩72,400.00
제조사가 재고 비축중
- 2026년 12월 16일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 | 절감 |
|---|---|---|
| 1 - 4 | ₩72,400.00 | - |
| 5 - 9 | ₩70,580.00 | 2% |
| 10 - 14 | ₩68,820.00 | 4% |
| 15 - 19 | ₩67,160.00 | 7% |
| 20 + | ₩65,400.00 | 9% |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 230-6389
- 제조사 부품 번호:
- 1457N1202
- 제조업체:
- Hammond
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Hammond | |
| Body Material | Extruded Aluminium | |
| Product Type | Enclosure | |
| External Height | 55mm | |
| External Length | 120mm | |
| External Width | 104mm | |
| IP Rating | IP65 | |
| Lid Colour | Black | |
| Colour | Clear Anodised, Black | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Series | 1457 | |
| Internal Mount Type | PCB | |
| Mounting plate | Yes | |
| Standards/Approvals | REACH | |
| Gasket Material | Polyethylene Foam | |
| 모두 선택 | ||
|---|---|---|
브랜드 Hammond | ||
Body Material Extruded Aluminium | ||
Product Type Enclosure | ||
External Height 55mm | ||
External Length 120mm | ||
External Width 104mm | ||
IP Rating IP65 | ||
Lid Colour Black | ||
Colour Clear Anodised, Black | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Series 1457 | ||
Internal Mount Type PCB | ||
Mounting plate Yes | ||
Standards/Approvals REACH | ||
Gasket Material Polyethylene Foam | ||
- COO (Country of Origin):
- CA
The Hammond 1457 series extruded enclosure IP flanged has an extruded aluminium body and two die cast aluminium end panels with integral bezel. These enclosures are designed for equipment interfacing or to house PCBs and heavy duty, wall-mounting option.
Watertight - heavy duty extruded enclosures designed to house P.C. boards or for equipment interfacing
Sized for standard Eurocard's
P.C. boards mount horizontally by sliding into internal slots extruded into the enclosure body
Rugged body constructed from one piece, extruded aluminium with a minimum thickness of .06 (1.5 mm)
Extruded aluminium body includes a recessed area for labels or membrane keypad
End panels are rugged - yet easy to machine - die cast aluminium with full perimeter self-adhesive gaskets
Designed to meet IP65
Choice of two versions - end panels without flange or with flange (for shelf or wall mounting)
관련된 링크들
- Hammond Flanged 1457 Series Black, Clear Anodised Black Lid Extruded Aluminium Enclosure, IP65, 55 mm x 120 mm x 104 mm
- Hammond Flanged 1457-EMI Series Clear Anodised, Black Clear Anodised Lid Extruded Aluminium Enclosure, IP54, 43.9 mm x
- Hammond Flanged 1457 Series Black, Clear Anodised Black Lid Extruded Aluminium Enclosure, IP65, 55 mm x 160 mm x 104 mm
- Hammond Flanged 1457 Series Black, Clear Anodised Black Lid Extruded Aluminium Enclosure, IP65, 30.7 mm x 120.1 mm x
- Hammond Flanged 1457 Series Black, Clear Anodised Extruded Aluminium Enclosure, IP65, 31 mm x 120 mm x 58.9 mm
- Hammond Flanged 1457 Series Clear Anodised, Black Extruded Aluminium Enclosure, IP65, 43.9 mm x 120 mm x 83.8 mm
- Hammond Flanged 1457 Series Clear Anodised, Black Clear Anodised Lid Extruded Aluminium Enclosure, IP65, 31 mm x 80 mm x
- Hammond Flanged 1457 Series Black, Clear Anodised Clear Anodised Lid Extruded Aluminium Enclosure, IP65, 54.6 mm x 160