Hammond Flanged 1457 Series Clear Anodised, Black Black Lid Extruded Aluminium Enclosure, IP65, 31 mm x 80 mm x 58.9 mm

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩48,800.00

Add to Basket
수량 선택 또는 입력
제조사가 재고 비축중
  • 2026년 12월 14일 부터 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 4₩48,800.00
5 - 9₩47,580.00
10 - 14₩46,420.00
15 - 19₩45,200.00
20 +₩44,120.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
230-6376
제조사 부품 번호:
1457C802BK
제조업체:
Hammond
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Hammond

Body Material

Extruded Aluminium

Product Type

Enclosure

External Height

31mm

External Length

80mm

External Width

58.9mm

IP Rating

IP65

Lid Colour

Black

Colour

Clear Anodised, Black

Flanged

Yes

Hazardous Area Certification

No

Internal Mount Type

Horizontal

Series

1457

Mounting plate

Yes

Standards/Approvals

REACH

Gasket Material

Polyethylene Foam

COO (Country of Origin):
CA
The Hammond 1457 series extruded enclosure IP flanged has an extruded aluminium body and two die cast aluminium end panels with integral bezel. These enclosures are designed for equipment interfacing or to house PCBs and heavy duty, wall-mounting option.

Watertight - heavy duty extruded enclosures designed to house P.C. boards or for equipment interfacing

Sized for standard Eurocard's

P.C. boards mount horizontally by sliding into internal slots extruded into the enclosure body

Rugged body constructed from one piece, extruded aluminium with a minimum thickness of .06” (1.5 mm)

Extruded aluminium body includes a recessed area for labels or membrane keypad

End panels are rugged - yet easy to machine - die cast aluminium with full perimeter self-adhesive gaskets

Designed to meet IP65

Choice of two versions - end panels without flange or with flange (for shelf or wall mounting)

관련된 링크들