Eaton CI Series Light Grey Light Grey Lid Plastic General Purpose Enclosure, IP65, IK06, 160 mm x 100 mm x 100 mm
- RS 제품 번호:
- 230-4463
- 제조사 부품 번호:
- 207443 CI-K2-P1
- 제조업체:
- Eaton
Subtotal (1 unit)*
₩20,440.00
재고있음
- 8 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 + | ₩20,440.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 230-4463
- 제조사 부품 번호:
- 207443 CI-K2-P1
- 제조업체:
- Eaton
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Eaton | |
| Product Type | General Purpose Enclosure | |
| Body Material | Plastic | |
| External Height | 160mm | |
| External Length | 100mm | |
| External Width | 100mm | |
| IP Rating | IP65 | |
| Lid Colour | Light Grey | |
| Colour | Light Grey | |
| Hazardous Area Certification | No | |
| Shielding | Unshielded | |
| Mounting plate | Yes | |
| Series | CI | |
| Standards/Approvals | IEC/EN 61439 | |
| Transparent Door | No | |
| IK Rating | IK06 | |
| 모두 선택 | ||
|---|---|---|
브랜드 Eaton | ||
Product Type General Purpose Enclosure | ||
Body Material Plastic | ||
External Height 160mm | ||
External Length 100mm | ||
External Width 100mm | ||
IP Rating IP65 | ||
Lid Colour Light Grey | ||
Colour Light Grey | ||
Hazardous Area Certification No | ||
Shielding Unshielded | ||
Mounting plate Yes | ||
Series CI | ||
Standards/Approvals IEC/EN 61439 | ||
Transparent Door No | ||
IK Rating IK06 | ||
The Eaton small enclosure comes with Plastic body material and has 2 protective caps to protect the push-through membrane. Indicator light can be mounted in base knock-out M20/M25, for T0-../Z switch.
IP65 degree of protection
Push through cable entry
Note
Eaton formerly known as Moeller
관련된 링크들
- Eaton CI-K Series Black, Light Grey Light Grey Lid Plastic General Purpose Enclosure, IP30, IK06, 100 mm x 181 mm x 100
- Eaton Eaton Moeller Series Light Grey, Black Light Grey Lid Plastic General Purpose Enclosure, IP65, IK06, 100 mm x 181
- Eaton Eaton Moeller Series Black, Light Grey Light Grey Lid Plastic General Purpose Enclosure, IP65, IK06, 100 mm x 181
- Eaton CI Series RAL 7035, Light Grey (Base) Fibreglass Reinforced Polycarbonate General Purpose Enclosure, IP65, IK10,
- RS PRO Light Grey Light Grey Lid ABS General Purpose Enclosure, IP20, IK06, 35.3 mm x 100 mm x 100 mm
- Eaton CI Series Light Grey, Jet Black, Black Fibreglass Reinforced Polycarbonate General Purpose Enclosure, IP65, IK06,
- Eaton Flanged xEnergy Safety Series Light Grey Light Grey Lid Plastic General Purpose Enclosure, IP65, IK10, 375 mm x
- Eaton Flanged xEnergy Safety Series Light Grey Light Grey Lid Plastic General Purpose Enclosure, IP65, IK10, 500 mm x