Hammond 1591T Series Clear Clear Lid Polycarbonate Enclosure, IP54, 28 mm x 112 mm x 61 mm
- RS 제품 번호:
- 229-1642
- Distrelec 제품 번호:
- 300-32-019
- 제조사 부품 번호:
- 1591BTCL
- 제조업체:
- Hammond
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩8,680.00
재고있음
- 39 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 9 | ₩8,680.00 |
| 10 + | ₩8,240.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 229-1642
- Distrelec 제품 번호:
- 300-32-019
- 제조사 부품 번호:
- 1591BTCL
- 제조업체:
- Hammond
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Hammond | |
| Product Type | Enclosure | |
| Body Material | Polycarbonate | |
| External Height | 28mm | |
| External Length | 112mm | |
| External Width | 61mm | |
| IP Rating | IP54 | |
| Colour | Clear | |
| Lid Colour | Clear | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Shielding | Unshielded | |
| Series | 1591T | |
| Internal Mount Type | PCB | |
| Standards/Approvals | RoHS | |
| Weight | 70g | |
| Transparent Door | Yes | |
| Explosion Proof | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Hammond | ||
Product Type Enclosure | ||
Body Material Polycarbonate | ||
External Height 28mm | ||
External Length 112mm | ||
External Width 61mm | ||
IP Rating IP54 | ||
Colour Clear | ||
Lid Colour Clear | ||
Flanged No | ||
Hazardous Area Certification No | ||
Shielding Unshielded | ||
Series 1591T | ||
Internal Mount Type PCB | ||
Standards/Approvals RoHS | ||
Weight 70g | ||
Transparent Door Yes | ||
Explosion Proof No | ||
- COO (Country of Origin):
- CA
Hammond 1591T Series Enclosure, 31mm External Height - 1591BTCL
This Hammond polycarbonate enclosure is a versatile and durable solution for a range of electronic applications. With its IP54 rating and transparent design, this enclosure is ideal for protecting circuit boards while still allowing easy visibility of internal components.
Features & Benefits
• Manufactured high-quality polycarbonate body material
• Compact and weatherproof design suitable for various environments
• Ensure compatibility and reliability
• Transparent blue color option available for unique customisation
• Accepts 1.5mm PC cards with integral card guides for easy installation
• Lid secured with M3 x 10 mm phillips machine screws for added security
• Meets IP54 standards for dust and water protection
Applications
• Ideal for mounting printed circuit boards in electronic devices
• Can be used for applications where visibility of components is necessary
• Suitable for use in environments requiring protection against dust and water ingress
Will it provide dust and water protection for my electronics?
Yes, it is designed to meet IP54 standards, ensuring protection against dust and splashing water.
Is it suitable for mounting circuit boards?
Yes, it is ideally suited for mounting printed circuit boards with its integral card guides.
Can it be customised with different color options?
Yes, it is available in transparent blue, clear, and transparent red options.
관련된 링크들
- Hammond 1591 Series Clear Clear Lid Polycarbonate Enclosure, IP54, 20 mm x 99 mm x 51 mm
- Hammond 1591 Series Black, Grey Clear Lid ABS Enclosure, IP54, 31 mm x 112 mm x 62 mm
- Hammond 1591 Series Transparent Red Red Lid Polycarbonate Enclosure, IP54, 27 mm x 112 mm x 62 mm
- Hammond Flanged 1591 Series Black Black Lid ABS General Purpose Enclosure, IP54, 28 mm x 112 mm x 61 mm
- Hammond Flanged 1591 Series Grey Grey Lid ABS General Purpose Enclosure, IP54, 28 mm x 112 mm x 61 mm
- Hammond 1591 Series Transparent Blue Polycarbonate Enclosure, IP54, 27 mm x 112 mm x 62 mm
- Hammond 1591T Series Infrared Red, Ice Blue, Clear Transparent Lid Polycarbonate Enclosure, IP54, 40 mm x 120 mm x 65 mm
- Hammond 1591 Series Black Black Lid ABS Enclosure, IP54, 27 mm x 112 mm x 62 mm