Hammond 1590Z Series Clear Aluminium Enclosure, IP68, IK08, 111 mm x 332 mm x 232 mm

대량 구매 할인 기용 가능
View bulk pricing options

Subtotal (1 unit)*

₩294,240.00

Add to Basket
수량 선택 또는 입력
재고있음
  • 1 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.

수량
한팩당
1 - 9₩294,240.00
10 - 49₩282,440.00
50 +₩270,700.00

* 참고 가격: 실제 구매가격과 다를 수 있습니다

RS 제품 번호:
229-1621
Distrelec 제품 번호:
300-32-013
제조사 부품 번호:
1590Z235
제조업체:
Hammond
제품 정보를 선택해 유사 제품을 찾기
모두 선택

브랜드

Hammond

Body Material

Aluminium

Product Type

Enclosure

External Height

111mm

External Width

232mm

External Length

332mm

IP Rating

IP68

Colour

Clear

Flanged

No

Hazardous Area Certification

UL

Series

1590Z

Weight

3.8kg

Standards/Approvals

RoHS

IK Rating

IK08

Explosion Proof

No

Gasket Material

Silicone

COO (Country of Origin):
GB

Hammond 1590Z Series Enclosure, Die Cast Aluminium Alloy Body, IP68 Rating - 1590Z235


This diecast aluminium enclosure from Hammond is designed to provide a rugged and weatherproof solution for electronic instruments. With a thick wall construction and a replaceable silicone gasket, it offers protection against dust and water. The enclosure is ideal for industrial applications requiring a heavy-duty and reliable solution.

Features & Benefits


• Diecast aluminium alloy construction for durability and ease of machining

• Two-piece construction with replaceable silicone gasket for dust and water protection

• Temperature rating of -40C to +150C for versatile use

• Easy wall mounting with through box-blind hole construction

• Lid screws are self-captivating for easy installation and removal

• Designed to meet IP68 standards for waterproof performance

Applications


• Ideal for electronic instrument enclosures in industrial settings

• Suitable for applications requiring weatherproof and rugged enclosures

• Can be used for repetitive opening and closing operations

• Essential to be used in settings where protection against dust and water ingress is crucial

Can it withstand harsh environmental conditions?


This aluminium enclosure is designed to meet IP68 standards, making it suitable for use in harsh environments.

Will it provide protection against dust and water ingress?


Yes, it provides protection against dust and water, ensuring the safety of electronic instruments inside.

Is it easy to install and remove the lid?


Yes, the lid screws are self-captivating, making installation and removal easy and hassle-free.

관련된 링크들