Hammond Flanged 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure, IP65, 25 mm x 100 mm x 50 mm
- RS 제품 번호:
- 229-1594
- 제조사 부품 번호:
- 1590WGF
- 제조업체:
- Hammond
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩31,700.00
재고있음
- 3 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 9 | ₩31,700.00 |
| 10 - 49 | ₩30,440.00 |
| 50 + | ₩29,180.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 229-1594
- 제조사 부품 번호:
- 1590WGF
- 제조업체:
- Hammond
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Hammond | |
| Body Material | Die Cast Aluminium | |
| Product Type | Enclosure | |
| External Height | 25mm | |
| External Width | 50mm | |
| External Length | 100mm | |
| IP Rating | IP65 | |
| Lid Colour | Natural | |
| Colour | Natural | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Series | 1590 | |
| Standards/Approvals | RoHS | |
| Gasket Material | Silicon | |
| Explosion Proof | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Hammond | ||
Body Material Die Cast Aluminium | ||
Product Type Enclosure | ||
External Height 25mm | ||
External Width 50mm | ||
External Length 100mm | ||
IP Rating IP65 | ||
Lid Colour Natural | ||
Colour Natural | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Series 1590 | ||
Standards/Approvals RoHS | ||
Gasket Material Silicon | ||
Explosion Proof No | ||
- COO (Country of Origin):
- TW
The Hammond water tight die cast aluminium enclosure is suitable for electronic instruments which is tough, yet easy to machine. It comes with flanged bottom plate. Its lap joint construction provides protection against dust and splashing water. Gasket is supplied loose inside the enclosure and has adhesive backing for easy installation. Includes screws threaded into factory-tapped holes. It is natural in colour and has 100 x 50 x 25 mm dimensions. It is RoHS and REACH Compliant.
It has IP65 protection
It provides improved EMI/RFI shielding
관련된 링크들
- Hammond Flanged 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure, IP54 44 mm, 110 mm, 82 mm
- Hammond Flanged 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure, IP54 37 mm, 118 mm, 120 mm
- Hammond Flanged 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure, IP54 35 mm, 120 mm, 120 mm
- Hammond Flanged 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure, IP54 42 mm, 92 mm, 92 mm
- Hammond Flanged 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure, IP54 38 mm, 188 mm, 120 mm
- Hammond Flanged 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure, IP54 50 mm, 254 mm, 71 mm
- Hammond Flanged 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure, IP54 94 mm, 120 mm, 120 mm
- Hammond Flanged 1590 Series Natural Natural Lid Die Cast Aluminium Enclosure, IP54 31 mm, 113 mm, 63 mm