Hammond Flanged 1590 Series Black Black Lid Die Cast Aluminium Enclosure, IP65, 37 mm x 188 mm x 120 mm
- RS 제품 번호:
- 229-1588
- 제조사 부품 번호:
- 1590WDDFBK
- 제조업체:
- Hammond
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩63,480.00
일시적 품절
- 2026년 12월 08일 부터 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 9 | ₩63,480.00 |
| 10 - 49 | ₩60,960.00 |
| 50 + | ₩58,380.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 229-1588
- 제조사 부품 번호:
- 1590WDDFBK
- 제조업체:
- Hammond
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Hammond | |
| Body Material | Die Cast Aluminium | |
| Product Type | Enclosure | |
| External Height | 37mm | |
| External Length | 188mm | |
| External Width | 120mm | |
| IP Rating | IP65 | |
| Colour | Black | |
| Lid Colour | Black | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Series | 1590 | |
| Standards/Approvals | RoHS | |
| Explosion Proof | No | |
| Gasket Material | Silicon | |
| 모두 선택 | ||
|---|---|---|
브랜드 Hammond | ||
Body Material Die Cast Aluminium | ||
Product Type Enclosure | ||
External Height 37mm | ||
External Length 188mm | ||
External Width 120mm | ||
IP Rating IP65 | ||
Colour Black | ||
Lid Colour Black | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Series 1590 | ||
Standards/Approvals RoHS | ||
Explosion Proof No | ||
Gasket Material Silicon | ||
- COO (Country of Origin):
- TW
The Hammond water tight die cast aluminium enclosure is suitable for electronic instruments which is tough, yet easy to machine. It comes with flanged bottom plate. Its lap joint construction provides protection against dust and splashing water. Gasket is supplied loose inside the enclosure and has adhesive backing for easy installation. Includes screws threaded into factory-tapped holes. It is black in colour and has 188 x 120 x 37 mm dimensions. It is RoHS and REACH Compliant.
It has IP65 protection
It provides improved EMI/RFI shielding
관련된 링크들
- Hammond Flanged 1590 Series Black Die Cast Aluminium Enclosure, IP65, 69 mm x 188 mm x 188 mm
- Hammond Flanged 1590 Series Black Black Lid Die Cast Aluminium Enclosure, IP54, 68 mm x 188 mm x 188 mm
- Hammond Flanged 1590 Series Black Black Lid Die Cast Aluminium Enclosure, IP65, 67 mm x 188 mm x 188 mm
- Hammond Flanged 1590 Series Black Die Cast Aluminium Enclosure, IP65, 39 mm x 188 mm x 120 mm
- Hammond Flanged 1590 Series Black Black Lid Die Cast Aluminium Enclosure, IP65, 84 mm x 188 mm x 120 mm
- Hammond Flanged 1590 Series Black Black Lid Die Cast Aluminium Enclosure, IP65, 67 mm x 217 mm x 188 mm
- Hammond Flanged 1590 Series Black Black Lid Die Cast Aluminium Enclosure, IP65, 58 mm x 188 mm x 120 mm
- Hammond Flanged 1590 Series Black Black Lid Die Cast Aluminium Enclosure, IP54, 56 mm x 188 mm x 120 mm