Hammond 1590 Series Black Black Lid Aluminium Enclosure, IP65, 56 mm x 188 mm x 119 mm
- RS 제품 번호:
- 229-1586
- 제조사 부품 번호:
- 1590WDBK
- 제조업체:
- Hammond
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩58,840.00
재고있음
- 2 개 단위 배송 준비 완료
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 9 | ₩58,840.00 |
| 10 - 49 | ₩57,060.00 |
| 50 + | ₩55,920.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 229-1586
- 제조사 부품 번호:
- 1590WDBK
- 제조업체:
- Hammond
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Hammond | |
| Product Type | Enclosure | |
| Body Material | Aluminium | |
| External Height | 56mm | |
| External Width | 119mm | |
| External Length | 188mm | |
| IP Rating | IP65 | |
| Colour | Black | |
| Lid Colour | Black | |
| Flanged | No | |
| Hazardous Area Certification | No | |
| Series | 1590 | |
| Standards/Approvals | RoHS | |
| Explosion Proof | No | |
| Gasket Material | Silicon | |
| 모두 선택 | ||
|---|---|---|
브랜드 Hammond | ||
Product Type Enclosure | ||
Body Material Aluminium | ||
External Height 56mm | ||
External Width 119mm | ||
External Length 188mm | ||
IP Rating IP65 | ||
Colour Black | ||
Lid Colour Black | ||
Flanged No | ||
Hazardous Area Certification No | ||
Series 1590 | ||
Standards/Approvals RoHS | ||
Explosion Proof No | ||
Gasket Material Silicon | ||
- COO (Country of Origin):
- TW
The Hammond water tight die cast aluminium enclosure is suitable for electronic instruments which is tough, yet easy to machine. It has a lap joint construction provides protection against dust and splashing water. Gasket is supplied loose inside the enclosure and has adhesive backing for easy installation. Includes screws threaded into factory-tapped holes. It is black in colour and has 188 x 119 x 56 mm dimensions. It is RoHS and REACH Compliant.
It has IP65 protection
It provides improved EMI/RFI shielding
관련된 링크들
- Hammond Flanged 1590 Series Black Black Lid Die Cast Aluminium Enclosure, IP54, 82 mm x 188 mm x 119.5 mm
- Hammond 1590 Series Black Black Lid Die Cast Aluminium Enclosure, IP54, 67 mm x 188 mm x 188 mm
- Hammond Flanged 1590 Series Black Die Cast Aluminium Enclosure, IP65, 69 mm x 188 mm x 188 mm
- Hammond Flanged 1590 Series Black Black Lid Die Cast Aluminium Enclosure, IP54, 68 mm x 188 mm x 188 mm
- Hammond Flanged 1590 Series Black Black Lid Die Cast Aluminium Enclosure, IP65, 67 mm x 188 mm x 188 mm
- Hammond 1590 Series Black Black Lid Die Cast Aluminium Enclosure, IP54, 55 mm x 119.5 mm x 119.5 mm
- Hammond 1590 Series Black Black Lid Die Cast Aluminium Enclosure, IP65, 37 mm x 188 mm x 120 mm
- Hammond 1590 Series Black Black Lid Die Cast Aluminium Enclosure, IP65, 82 mm x 188 mm x 120 mm