Hammond Flanged 1590 Series Black Black Lid Aluminium Enclosure, IP65, 31 mm x 113 mm x 60 mm
- RS 제품 번호:
- 229-1581
- 제조사 부품 번호:
- 1590WBFLBK
- 제조업체:
- Hammond
대량 구매 할인 기용 가능
View bulk pricing optionsSubtotal (1 unit)*
₩24,780.00
일시적 품절
- 2026년 12월 08일 부터 2 개 단위 배송
더 자세한 내용이 필요하신가요? 필요한 수량을 입력하고 '배송일 확인'을 클릭하면 더 많은 재고 및 배송 세부정보를 확인하실 수 있습니다.
수량 | 한팩당 |
|---|---|
| 1 - 9 | ₩24,780.00 |
| 10 - 49 | ₩24,160.00 |
| 50 + | ₩23,680.00 |
* 참고 가격: 실제 구매가격과 다를 수 있습니다
- RS 제품 번호:
- 229-1581
- 제조사 부품 번호:
- 1590WBFLBK
- 제조업체:
- Hammond
사양
참조 문서
제정법과 컴플라이언스
제품 세부 사항
제품 정보를 선택해 유사 제품을 찾기
모두 선택 | 제품 정보 | 값 |
|---|---|---|
| 브랜드 | Hammond | |
| Product Type | Enclosure | |
| Body Material | Aluminium | |
| External Height | 31mm | |
| External Width | 60mm | |
| External Length | 113mm | |
| IP Rating | IP65 | |
| Lid Colour | Black | |
| Colour | Black | |
| Flanged | Yes | |
| Hazardous Area Certification | No | |
| Series | 1590 | |
| Standards/Approvals | RoHS | |
| Gasket Material | Silicon | |
| Explosion Proof | No | |
| 모두 선택 | ||
|---|---|---|
브랜드 Hammond | ||
Product Type Enclosure | ||
Body Material Aluminium | ||
External Height 31mm | ||
External Width 60mm | ||
External Length 113mm | ||
IP Rating IP65 | ||
Lid Colour Black | ||
Colour Black | ||
Flanged Yes | ||
Hazardous Area Certification No | ||
Series 1590 | ||
Standards/Approvals RoHS | ||
Gasket Material Silicon | ||
Explosion Proof No | ||
- COO (Country of Origin):
- TW
The Hammond water tight die cast aluminium enclosure is suitable for electronic instruments which is tough, yet easy to machine. It comes with flanged lid. Its lap joint construction provides protection against dust and splashing water. Gasket is supplied loose inside the enclosure and has adhesive backing for easy installation. Includes screws threaded into factory-tapped holes. It is black in colour and has 113 x 60 x 31 mm dimensions. It is RoHS and REACH Compliant.
It has IP65 protection
It provides improved EMI/RFI shielding
관련된 링크들
- Hammond Flanged 1590 Series Black Die Cast Aluminium Enclosure, IP54, 31 mm x 113 mm x 60 mm
- Hammond Flanged 1590 Series Black Black Lid Die Cast Aluminium Enclosure, IP54, 42 mm x 113 mm x 61 mm
- Hammond Flanged 1590 Series Black Black Lid Die Cast Aluminium Enclosure, IP54, 31 mm x 113 mm x 61 mm
- Hammond Flanged 1590 Series Black Black Lid Die Cast Aluminium Enclosure, IP54, 31 mm x 113 mm x 60 mm
- Hammond Flanged 1590 Series Natural, Black Die Cast Aluminium Enclosure, IP65, 33 mm x 113 mm x 61 mm
- Hammond Flanged 1590 Series Black Black Lid Die Cast Aluminium Enclosure, IP54, 38 mm x 113 mm x 61 mm
- Hammond Flanged 1590 Series Black Black Lid Die Cast Aluminium Enclosure, IP65, 39 mm x 113 mm x 61 mm
- Hammond Flanged 1590 Series Black Natural Lid Die Cast Aluminium Enclosure, IP65, 33 mm x 113 mm x 61 mm